Part Details for 1002289F0-AA10L0200 by Kyocera AVX Components
Results Overview of 1002289F0-AA10L0200 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1002289F0-AA10L0200 Information
1002289F0-AA10L0200 by Kyocera AVX Components is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 1002289F0-AA10L0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6917
|
Newark | Fpc Embedded Antenna, 2.69Ghz, 4.3Dbi Rohs Compliant: Yes |Kyocera Avx 1002289F0-AA10L0200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1671 |
|
$2.1900 / $4.5100 | Buy Now |
DISTI #
1002289F0-AA10L0200
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 1002289F0-AA10L0200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$1.9872 / $2.0678 | Buy Now |
DISTI #
581-1002289F0AA1L200
|
Mouser Electronics | Antennas LTE & NTN Cell Wide Band FPC Emb 698-2960MHz 50ohm 2W 53.6x25.1x0.2mm 200mm Cble RoHS: Compliant | 0 |
|
$2.1300 / $5.7800 | Order Now |
DISTI #
1002289F0-AA10L0200
|
TTI | Antennas LTE & NTN Cell Wide Band FPC Emb 698-2960MHz 50ohm 2W 53.6x25.1x0.2mm 200mm Cble RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$2.0700 / $2.1100 | Buy Now |
DISTI #
1002289F0-AA10L0200
|
Avnet Abacus | (Alt: 1002289F0-AA10L0200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | FPC EMBEDDED ANTENNA, 2.69GHZ, 4.3DBI Min Qty: 1 | 0 |
|
$3.5000 / $3.9500 | Buy Now |
Part Details for 1002289F0-AA10L0200
1002289F0-AA10L0200 CAD Models
1002289F0-AA10L0200 Part Data Attributes
|
1002289F0-AA10L0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1002289F0-AA10L0200
Kyocera AVX Components
Mobile Station Antenna, 698MHz Min, 960MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | IT CAN ALSO OPERATE AT 1710-2690 MHZ | |
Application | CELLULAR/IOT/LORA/LPWA/LTE/RPMA/SIGFOX | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 698 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 2 W | |
VSWR-Max | 2.5 |
1002289F0-AA10L0200 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 1002289F0-AA10L0200 can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal assembly and reliability.
-
The 1002289F0-AA10L0200 is a moisture-sensitive device (MSD) and requires special handling and storage to prevent damage. Engineers should follow the recommended storage and handling procedures outlined in the datasheet or the IPC/JEDEC J-STD-033 standard to prevent moisture absorption and ensure reliability.
-
While the datasheet may not provide explicit information on vibration and shock tolerance, engineers can refer to Kyocera AVX Components' application notes or technical support for guidance on the component's mechanical robustness. Additionally, industry standards such as IEC 60068-2-6 and IEC 60068-2-27 provide guidelines for testing and evaluating the component's resistance to vibration and shock.
-
The 1002289F0-AA10L0200 is a commercial-grade component, and its suitability for high-reliability or safety-critical applications depends on the specific requirements of the application. Engineers should consult with Kyocera AVX Components' technical support or application engineers to determine if the component meets the necessary qualifications and certifications for their specific use case.
-
To ensure authenticity, engineers should purchase the component from authorized distributors or directly from Kyocera AVX Components. They should also inspect the component's packaging, labeling, and markings for any signs of tampering or alteration. Additionally, engineers can use various anti-counterfeiting measures such as DNA marking, RFID tagging, or other authentication techniques to verify the component's authenticity.