Part Details for 100057-0028 by Molex
Results Overview of 100057-0028 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028916-4554P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit | |
10028916-5455P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit | |
51721-10002808AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S 8P Right Angle Header. |
Price & Stock for 100057-0028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7101
|
Newark | 30 Awg Spc 80 Cond 025 Pitch Nat/Blu Str |Molex 100057-0028 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4800 / $15.0100 | Buy Now |
DISTI #
1000570028
|
Avnet Americas | 30 AWG SPC 80 COND 025 PITCH NAT/BLU STR - Cable Rools/Shrink Tubing (Alt: 1000570028) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8911 / $14.1805 | Buy Now |
DISTI #
538-F3007S-80-025-85
|
Mouser Electronics | Flat Cables 80C 30AWG FEP RIBBON PRICED PER FT RoHS: Compliant | 1783 |
|
$17.6500 / $27.2100 | Buy Now |
DISTI #
75127002
|
RS | 30 AWG SPC 80 COND 025 PITCH NAT/BLU STR Min Qty: 2500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7900 / $23.9400 | RFQ |
DISTI #
MOL100057-0028
|
Heilind Electronics | 30/7 FLATWIRE 80COND F3007S-80-025-85 | Americas - 0 in Stock |
|
$15.6487 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9000 / $14.3500 | Buy Now |