Part Details for 10-6 by Signal Transformer Inc
Results Overview of 10-6 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10-6 Information
10-6 by Signal Transformer Inc is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 10-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-6-ND
|
DigiKey | PWR XFMR LAMINATED 60VA CHAS MT Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$89.5810 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.7000 / $104.5700 | Buy Now |
DISTI #
000000000001083036
|
Sager | Power Transformers Rectifier Power Transformer Min Qty: 10 | 0 |
|
$73.1200 / $84.7800 | Buy Now |
Part Details for 10-6
10-6 CAD Models
10-6 Part Data Attributes
|
10-6
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
10-6
Signal Transformer Inc
Power Transformer
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | THE TWO SECONDARIES HAVE CENTER TAPPED CONNECTIONS | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 71.4 mm | |
Isolation Voltage | 1500 V | |
Length | 85.7 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 6 A | |
Output Current 2 | 6 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 69.9 mm |