Part Details for 10-502-2-01 by Concord Electronics Inc
Results Overview of 10-502-2-01 by Concord Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10-502-2-01 Information
10-502-2-01 by Concord Electronics Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part Details for 10-502-2-01
10-502-2-01 CAD Models
10-502-2-01 Part Data Attributes
|
10-502-2-01
Concord Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10-502-2-01
Concord Electronics Inc
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONCORD ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | PCB TERMINAL |
10-502-2-01 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the Concord Electronics Inc application note AN-001, which provides detailed guidelines for optimal component placement and routing.
-
The 10-502-2-01 is designed with built-in EMI shielding and noise filtering capabilities. However, for optimal performance, it's recommended to follow proper PCB design and layout practices, such as using ground planes, shielding, and decoupling capacitors.
-
While the datasheet specifies an operating temperature range of -40°C to 85°C, it's recommended to derate the component's performance by 1% for every 1°C above 70°C to ensure reliable operation.
-
Yes, the 10-502-2-01 is designed to meet the requirements of MIL-STD-202G, Method 204D, which includes vibration and shock testing. However, it's recommended to consult with Concord Electronics Inc or a qualified engineer to ensure the component meets the specific environmental requirements of the application.
-
The 10-502-2-01 should be stored in a dry, cool place, away from direct sunlight and moisture. It's recommended to follow the ESD handling procedures outlined in ANSI/ESD S20.20 to prevent damage during handling and assembly.