Part Details for 1.5SMCJ5.0CA by Diotec Semiconductor AG
Results Overview of 1.5SMCJ5.0CA by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMCJ5.0CA Information
1.5SMCJ5.0CA by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMCJ5.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-1.5SMCJ5.0CA-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AB Min Qty: 750 Lead time: 10 Weeks Container: Strip MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.2819 / $0.8068 | Buy Now |
DISTI #
2796-1.5SMCJ5.0CATR-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AB Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.2436 | Buy Now |
DISTI #
4878-1.5SMCJ5.0CA-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AB Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1521 | Buy Now |
DISTI #
637-1.5SMCJ5.0CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMC, 150C, 1500W, Bidir RoHS: Compliant | 0 |
|
$0.1500 / $0.6500 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMC - 5V - 1500W - Bidirectional RoHS: Compliant | 15000 Factory Stock |
|
$0.0998 / $0.1229 | Buy Now |
DISTI #
78442469
|
Verical | Diode TVS Single Bi-Dir 5V 1.5KW 2-Pin SMC T/R Min Qty: 317 Package Multiple: 1 | Americas - 3282 |
|
$0.1722 / $0.2212 | Buy Now |
DISTI #
1.5SMCJ5.0CA-DIO
|
TME | Diode: TVS, 1.5kW, 6.4÷7.2V, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 1182 |
|
$0.1250 / $0.4460 | Buy Now |
|
Master Electronics | TVS Diode - SMC - 5V - 1500W - Bidirectional RoHS: Compliant | 15000 Factory Stock |
|
$0.0998 / $0.1229 | Buy Now |
Part Details for 1.5SMCJ5.0CA
1.5SMCJ5.0CA CAD Models
1.5SMCJ5.0CA Part Data Attributes
|
1.5SMCJ5.0CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.5SMCJ5.0CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5SMCJ5.0CA
This table gives cross-reference parts and alternative options found for 1.5SMCJ5.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMCJ5.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ5.0C-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5SMCJ5.0CA vs SMCJ5.0C-W |
1.5SMCJ5.0CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5SMCJ5.0CA can be found in the Diotec Semiconductor AG's application note or in the IPC-7351 standard. It is essential to follow the recommended footprint and land pattern to ensure reliable soldering and to prevent thermal and mechanical stress on the component.
-
To prevent damage, handle the 1.5SMCJ5.0CA by the body, avoid touching the leads or the glass diode, and store them in a dry, cool place away from direct sunlight. It is also recommended to follow the ESD (Electrostatic Discharge) precautions and use anti-static packaging and handling materials.
-
The maximum allowable voltage derating for the 1.5SMCJ5.0CA is typically 10-15% of the rated voltage. However, it is recommended to consult with the manufacturer or a qualified engineer to determine the appropriate derating factor based on the specific application and environmental conditions.
-
The 1.5SMCJ5.0CA is a general-purpose TVS diode, and its frequency response is limited. For high-frequency applications, it is recommended to use a TVS diode specifically designed for high-frequency applications, such as the Diotec Semiconductor AG's HF series.
-
The correct orientation of the 1.5SMCJ5.0CA on the PCB is indicated by the cathode band on the component. The cathode band should face the positive voltage rail or the input signal. It is essential to follow the correct orientation to ensure the TVS diode functions correctly and provides the required protection.