Part Details for 1.5SMCJ48CA by Diotec Semiconductor AG
Results Overview of 1.5SMCJ48CA by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMCJ48CA Information
1.5SMCJ48CA by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMCJ48CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1.5SMCJ48CACT-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC DO214AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2422 In Stock |
|
$0.1145 / $0.6300 | Buy Now |
DISTI #
637-1.5SMCJ48CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMC, 150C, 1500W, Bidir RoHS: Compliant | 2400 |
|
$0.1140 / $0.6300 | Buy Now |
DISTI #
E02:0323_06673795
|
Arrow Electronics | Diode TVS Single Bi-Dir 48V 1.5KW 2-Pin SMC T/R Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2517 | Europe - 15000 |
|
$0.1443 / $0.1453 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMC - 48V - 1500W - Bidirectional RoHS: Compliant | 0 |
|
$0.0998 / $0.1229 | Buy Now |
DISTI #
89537750
|
Verical | Diode TVS Single Bi-Dir 48V 1.5KW 2-Pin SMC T/R Min Qty: 12000 Package Multiple: 12000 Date Code: 2517 | Americas - 12000 |
|
$0.1433 / $0.1443 | Buy Now |
DISTI #
87354294
|
Verical | Diode TVS Single Bi-Dir 48V 1.5KW 2-Pin SMC T/R Min Qty: 243 Package Multiple: 1 | Americas - 3000 |
|
$0.1596 / $0.2884 | Buy Now |
DISTI #
1.5SMCJ48CA-DIO
|
TME | Diode: TVS, 1.5kW, 53.3÷59.2V, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 2448 |
|
$0.1160 / $0.4150 | Buy Now |
Part Details for 1.5SMCJ48CA
1.5SMCJ48CA CAD Models
1.5SMCJ48CA Part Data Attributes
|
1.5SMCJ48CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.5SMCJ48CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 59.2 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.25 V | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5SMCJ48CA
This table gives cross-reference parts and alternative options found for 1.5SMCJ48CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMCJ48CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ48CA-13-F | Diodes Incorporated | $0.2761 | Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN | 1.5SMCJ48CA vs SMCJ48CA-13-F |
TFMCJ48CA | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5SMCJ48CA vs TFMCJ48CA |
1.5SMC56CABK | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, | 1.5SMCJ48CA vs 1.5SMC56CABK |
SMCJ48CA | onsemi | Check for Price | 1500 Watt Transient Voltage Suppressors, 3000-REEL | 1.5SMCJ48CA vs SMCJ48CA |
SMCJ48C | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, | 1.5SMCJ48CA vs SMCJ48C |
SMCJ48CA | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | 1.5SMCJ48CA vs SMCJ48CA |
SMCJ48C | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | 1.5SMCJ48CA vs SMCJ48C |
SMCJ48C | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5SMCJ48CA vs SMCJ48C |
SMCJ48C | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMCJ48CA vs SMCJ48C |
SMCJ48CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | 1.5SMCJ48CA vs SMCJ48CA |
1.5SMCJ48CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5SMCJ48CA can be found in the Diotec Semiconductor AG's application note or in the IPC-7351 standard. It is essential to follow the recommended footprint and land pattern to ensure reliable soldering and to prevent thermal and mechanical stress on the component.
-
To ensure proper soldering and reliability, follow the recommended soldering profile and temperature guidelines provided in the datasheet or application note. Additionally, ensure that the PCB is designed with adequate thermal relief and that the component is handled and stored according to the manufacturer's recommendations.
-
The maximum allowable voltage derating for the 1.5SMCJ48CA is typically 10-15% of the rated voltage. However, it is recommended to consult the datasheet or application note for specific derating guidelines, as excessive derating can affect the component's reliability and performance.
-
The 1.5SMCJ48CA is rated for operation up to 150°C. However, it is essential to consider the component's power dissipation, thermal resistance, and PCB design when operating in high-temperature environments. Consult the datasheet and application note for specific guidelines on high-temperature operation.
-
To select the correct TVS diode, consider the following factors: voltage rating, current rating, response time, and package type. Consult the datasheet and application note to ensure the 1.5SMCJ48CA meets the specific requirements of your application.