Part Details for 1.5SMCJ33A by SPC Multicomp
Results Overview of 1.5SMCJ33A by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMCJ33A Information
1.5SMCJ33A by SPC Multicomp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5SMCJ33A
1.5SMCJ33A CAD Models
1.5SMCJ33A Part Data Attributes
|
1.5SMCJ33A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1.5SMCJ33A
SPC Multicomp
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 42.2 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 39.45 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1.5SMCJ33A
This table gives cross-reference parts and alternative options found for 1.5SMCJ33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMCJ33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMBJ33A | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | 1.5SMCJ33A vs P6SMBJ33A |
1.5SMCJ33A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1.5SMCJ33A is between 250°C to 260°C for a maximum of 10 seconds.
-
The 1.5SMCJ33A is a general-purpose TVS diode and may not be suitable for high-frequency applications above 1 GHz. For high-frequency applications, a specialized TVS diode with a lower capacitance and inductance should be considered.
-
The 1.5SMCJ33A has a maximum operating temperature of 150°C. While it can tolerate high temperatures, it's not recommended for use in extreme high-temperature environments above 150°C without proper derating and thermal management.
-
The typical response time of the 1.5SMCJ33A to an ESD event is in the range of 1-10 nanoseconds, which is fast enough to protect most electronic circuits from ESD damage.
-
Yes, the 1.5SMCJ33A is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.