Part Details for 1.5SMCJ150CA_R2_00001 by PanJit Semiconductor
Results Overview of 1.5SMCJ150CA_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMCJ150CA_R2_00001 Information
1.5SMCJ150CA_R2_00001 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMCJ150CA_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-15SMCJ150CAR2000
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 150V BI RoHS: Compliant | 0 |
|
$0.2320 | Order Now |
|
NAC | 1500W,Transient Voltage Suppressors,SMC,150V,BI RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for 1.5SMCJ150CA_R2_00001
1.5SMCJ150CA_R2_00001 CAD Models
1.5SMCJ150CA_R2_00001 Part Data Attributes
|
1.5SMCJ150CA_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5SMCJ150CA_R2_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 192.5 V | |
Breakdown Voltage-Min | 167 V | |
Breakdown Voltage-Nom | 179.75 V | |
Clamping Voltage-Max | 243 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5SMCJ150CA_R2_00001
This table gives cross-reference parts and alternative options found for 1.5SMCJ150CA_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMCJ150CA_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMCJ150C | Won-Top Electronics Co Ltd | Check for Price | Transient Suppressor | 1.5SMCJ150CA_R2_00001 vs 1.5SMCJ150C |
1.5SMCJ150C-AU-R2-00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional, | 1.5SMCJ150CA_R2_00001 vs 1.5SMCJ150C-AU-R2-00001 |
1.5SMCJ150C-AU-R1-00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional, | 1.5SMCJ150CA_R2_00001 vs 1.5SMCJ150C-AU-R1-00001 |
1.5SMCJ150CA-AU-R1-10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional, | 1.5SMCJ150CA_R2_00001 vs 1.5SMCJ150CA-AU-R1-10001 |
1.5SMCJ150CA-AU-R2-00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional, | 1.5SMCJ150CA_R2_00001 vs 1.5SMCJ150CA-AU-R2-00001 |
1.5SMCJ150CA-AU-R1-00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional, | 1.5SMCJ150CA_R2_00001 vs 1.5SMCJ150CA-AU-R1-00001 |
1.5SMCJ150C-AU-R1-10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional, | 1.5SMCJ150CA_R2_00001 vs 1.5SMCJ150C-AU-R1-10001 |
1.5SMCJ150C-AU-R2-10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional, | 1.5SMCJ150CA_R2_00001 vs 1.5SMCJ150C-AU-R2-10001 |