Part Details for 1.5SMCJ12A by SPC Multicomp
Results Overview of 1.5SMCJ12A by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMCJ12A Information
1.5SMCJ12A by SPC Multicomp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5SMCJ12A
1.5SMCJ12A CAD Models
1.5SMCJ12A Part Data Attributes
|
1.5SMCJ12A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1.5SMCJ12A
SPC Multicomp
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 15.3 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14.3 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1.5SMCJ12A
This table gives cross-reference parts and alternative options found for 1.5SMCJ12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMCJ12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMBJ12A-T1 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | 1.5SMCJ12A vs P6SMBJ12A-T1 |
1.5SMCJ12A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5SMCJ12A can be found in the IPC-7351 standard or in the manufacturer's application notes. A typical footprint would be a DO-214AB (SMC) package with a recommended land pattern of 2.5mm x 1.5mm.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided by the manufacturer. Use a solder with a melting point of 220°C to 240°C, and ensure the component is properly aligned with the land pattern. Avoid overheating or applying excessive force during soldering.
-
While the 1.5SMCJ12A is a commercial-grade component, it may not meet the stringent requirements of high-reliability or aerospace applications. For such applications, consider using a component with a higher reliability rating, such as a MIL-PRF-19500 or NASA-approved component.
-
To prevent electrostatic discharge (ESD) damage, handle the 1.5SMCJ12A with ESD-protective equipment, such as wrist straps, mats, or gloves. Ensure the workspace is ESD-protected, and avoid touching the component's pins or leads.
-
The 1.5SMCJ12A has a maximum operating temperature of 150°C. While it can tolerate high temperatures, prolonged exposure above 125°C may affect its performance and reliability. Consider using a component with a higher temperature rating if your application requires it.