Part Details for 1.5SMCJ120CA by Diotec Semiconductor AG
Results Overview of 1.5SMCJ120CA by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMCJ120CA Information
1.5SMCJ120CA by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMCJ120CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1.5SMCJ120CA-ND
|
DigiKey | TVS DIODE 120VWM 193VC DO214AB Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1521 | Buy Now |
DISTI #
637-1.5SMCJ120CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMC, 150C, 1500W, Bidir RoHS: Compliant | 0 |
|
$0.1320 / $0.6500 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMC - 120V - 1500W - Bidirectional RoHS: Compliant | 0 |
|
$0.0998 / $0.1229 | Buy Now |
DISTI #
78442647
|
Verical | Diode TVS Single Bi-Dir 120V 1.5KW 2-Pin SMC T/R Min Qty: 341 Package Multiple: 1 | Americas - 2613 |
|
$0.1610 / $0.2058 | Buy Now |
DISTI #
1.5SMCJ120CA-DIO
|
TME | Diode: TVS, 1.5kW, 133÷148V, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 2740 |
|
$0.1160 / $0.4150 | Buy Now |
Part Details for 1.5SMCJ120CA
1.5SMCJ120CA CAD Models
1.5SMCJ120CA Part Data Attributes
|
1.5SMCJ120CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.5SMCJ120CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 148 V | |
Breakdown Voltage-Min | 133 V | |
Breakdown Voltage-Nom | 140.5 V | |
Clamping Voltage-Max | 193 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5SMCJ120CA
This table gives cross-reference parts and alternative options found for 1.5SMCJ120CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMCJ120CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCG120CAHE3/57T | Vishay Intertechnologies | $0.8844 | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | 1.5SMCJ120CA vs SMCG120CAHE3/57T |
TFMCJ120CA | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5SMCJ120CA vs TFMCJ120CA |
1.5SMCJ120CA-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMCJ120CA vs 1.5SMCJ120CA-T3-LF |
SMCG120CAHE3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | 1.5SMCJ120CA vs SMCG120CAHE3/9AT |
SMCG120CAHE3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | 1.5SMCJ120CA vs SMCG120CAHE3/9AT |
SMCG120CAHE3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | 1.5SMCJ120CA vs SMCG120CAHE3/57T |