Part Details for 1.5SMCJ100C by Diotec Semiconductor AG
Results Overview of 1.5SMCJ100C by Diotec Semiconductor AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMCJ100C Information
1.5SMCJ100C by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMCJ100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TVS Diode - SMC - 100V - 1500W - Bidirectional RoHS: Compliant | 0 |
|
$0.0953 / $0.1173 | Buy Now |
Part Details for 1.5SMCJ100C
1.5SMCJ100C CAD Models
1.5SMCJ100C Part Data Attributes
|
1.5SMCJ100C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.5SMCJ100C
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 135 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 123 V | |
Clamping Voltage-Max | 179 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5SMCJ100C
This table gives cross-reference parts and alternative options found for 1.5SMCJ100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMCJ100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MVSMCJ6065 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 95V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | 1.5SMCJ100C vs MVSMCJ6065 |
MXSMCJ6065 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 95V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | 1.5SMCJ100C vs MXSMCJ6065 |
SMCJ6065E3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 95V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5SMCJ100C vs SMCJ6065E3 |
MQSMCJ6065 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 95V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | 1.5SMCJ100C vs MQSMCJ6065 |
TFMCJ100C-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5SMCJ100C vs TFMCJ100C-W |
1.5FMCJ120C-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | 1.5SMCJ100C vs 1.5FMCJ120C-W |
MVSMCJ6065E3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 95V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | 1.5SMCJ100C vs MVSMCJ6065E3 |
MXSMCJ6065E3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 95V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | 1.5SMCJ100C vs MXSMCJ6065E3 |