Part Details for 1.5SMC82C by MDE Semiconductor Inc
Results Overview of 1.5SMC82C by MDE Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC82C Information
1.5SMC82C by MDE Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5SMC82C
1.5SMC82C CAD Models
1.5SMC82C Part Data Attributes
Alternate Parts for 1.5SMC82C
This table gives cross-reference parts and alternative options found for 1.5SMC82C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC82C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC82CA | SynSemi Inc | Check for Price | Transient Suppressor, | 1.5SMC82C vs 1.5SMC82CA |
1.5SMC82CA | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 70.1V V(RWM), Bidirectional | 1.5SMC82C vs 1.5SMC82CA |
1.5SMC82C | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 66.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | 1.5SMC82C vs 1.5SMC82C |
1.5SCMJ82CAGP | CHENMKO Enterprise Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | 1.5SMC82C vs 1.5SCMJ82CAGP |
1.5SMC82CA | DB Lectro Inc | Check for Price | Transient Suppressor, | 1.5SMC82C vs 1.5SMC82CA |