Part Details for 1.5SMC7.5CA by Littelfuse Inc
Results Overview of 1.5SMC7.5CA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC7.5CA Information
1.5SMC7.5CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC7.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2782
|
Newark | Transient Suppressor Diode, single, unidirectional,6.4V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC7.5CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2960 | Buy Now |
DISTI #
18-1.5SMC7.5CACT-ND
|
DigiKey | TVS DIODE 6.4VWM 11.3V DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2408 In Stock |
|
$0.2100 / $0.6400 | Buy Now |
DISTI #
576-1.5SMC7.5CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 7.5V 5% Bi-Directional RoHS: Compliant | 1198 |
|
$0.2100 / $0.6400 | Buy Now |
DISTI #
75572236
|
RS | TVS 1.5KW 7.5V 5%BI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3980 / $0.4330 | RFQ |
DISTI #
1.5SMC7.5CA
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 7.5V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1920 / $0.2040 | Buy Now |
DISTI #
1.5SMC7.5CA-LF
|
TME | Diode: TVS, 1.5kW, 7.5V, 134.5A, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.2920 / $0.8970 | RFQ |
Part Details for 1.5SMC7.5CA
1.5SMC7.5CA CAD Models
1.5SMC7.5CA Part Data Attributes
|
1.5SMC7.5CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC7.5CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Breakdown Voltage-Nom | 7.51 V | |
Clamping Voltage-Max | 11.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 6.4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1.5SMC7.5CA
This table gives cross-reference parts and alternative options found for 1.5SMC7.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC7.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC7.5CABKPBFREE | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional, | 1.5SMC7.5CA vs 1.5SMC7.5CABKPBFREE |
1.5SMC7.5CM6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC7.5CA vs 1.5SMC7.5CM6 |
1.5SMC7.5CABKTIN/LEAD | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional, | 1.5SMC7.5CA vs 1.5SMC7.5CABKTIN/LEAD |
SMCJ1.5KE7.5CA-T | Micro Commercial Components | Check for Price | Transient Suppressor, | 1.5SMC7.5CA vs SMCJ1.5KE7.5CA-T |
1.5SMC7.5CR6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC7.5CA vs 1.5SMC7.5CR6 |
1.5SMC7.5CA-E3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | 1.5SMC7.5CA vs 1.5SMC7.5CA-E3/9AT |
1.5SMC7.5CA | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC7.5CA vs 1.5SMC7.5CA |
1.5SMC7.5CR6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | 1.5SMC7.5CA vs 1.5SMC7.5CR6G |
1.5SMC7.5CAM6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC7.5CA vs 1.5SMC7.5CAM6 |
1.5SMC7.5CAR7 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC7.5CA vs 1.5SMC7.5CAR7 |
1.5SMC7.5CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5SMC7.5CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of SMCG and SMCJ devices.
-
To ensure reliability in high-temperature applications, it is recommended to follow the derating curves provided in the datasheet, and to consider the maximum junction temperature (Tj) of 150°C. Additionally, proper thermal management and PCB design can help to reduce thermal stress on the device.
-
Yes, the 1.5SMC7.5CA is qualified to AEC-Q101 standards, which makes it suitable for use in automotive applications. However, it is recommended to consult with Littelfuse or a qualified engineer to ensure that the device meets the specific requirements of the application.
-
The 1.5SMC7.5CA is rated for a maximum surge current of 100A, as specified in the datasheet. However, it is recommended to consult with Littelfuse or a qualified engineer to determine the suitability of the device for specific surge current requirements.
-
Yes, the 1.5SMC7.5CA can be used in parallel or series configurations, but it is recommended to consult with Littelfuse or a qualified engineer to ensure that the devices are properly matched and that the configuration meets the specific requirements of the application.