Part Details for 1.5SMC68AT3G by onsemi
Results Overview of 1.5SMC68AT3G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC68AT3G Information
1.5SMC68AT3G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC68AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-1.5SMC68AT3G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 86 |
|
RFQ | |
|
Vyrian | Diodes | 1610 |
|
RFQ |
Part Details for 1.5SMC68AT3G
1.5SMC68AT3G CAD Models
1.5SMC68AT3G Part Data Attributes
|
1.5SMC68AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1.5SMC68AT3G
onsemi
1500 Watt SMC Transient Voltage Suppressor, 68 V Unidir, SMC, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, PLASTIC, CASE 403-03, SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 71.4 V | |
Breakdown Voltage-Min | 64.6 V | |
Breakdown Voltage-Nom | 68 V | |
Clamping Voltage-Max | 92 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 58.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC68AT3G
This table gives cross-reference parts and alternative options found for 1.5SMC68AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC68AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ6V0A | onsemi | Check for Price | 1500 Watt Transient Voltage Suppressors, 3000-REEL | 1.5SMC68AT3G vs SMCJ6V0A |
SMCJ6V0A | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC68AT3G vs SMCJ6V0A |
1.5SMC68AT3G Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 1.5SMC68AT3G is a rectangular pad with a size of 0.5 mm x 0.5 mm, with a solder mask opening of 0.3 mm x 0.3 mm. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
-
The 1.5SMC68AT3G has a thermal resistance of 25°C/W. To handle thermal considerations, ensure good thermal conductivity between the component and the PCB, use thermal vias, and consider using a heat sink or thermal interface material if necessary.
-
The recommended reflow soldering profile for the 1.5SMC68AT3G is a peak temperature of 260°C, with a ramp-up rate of 3°C/s, a dwell time of 30-60 seconds, and a cool-down rate of 6°C/s.
-
Yes, the 1.5SMC68AT3G is suitable for high-reliability applications. It is built with a robust design and has undergone rigorous testing to ensure its reliability. However, it's essential to follow proper design, manufacturing, and testing procedures to ensure the component meets the required reliability standards.
-
To ensure the 1.5SMC68AT3G is properly biased during operation, follow the recommended operating conditions outlined in the datasheet, including the recommended voltage and current ratings. Additionally, ensure the component is properly decoupled and that the PCB design minimizes noise and interference.