Part Details for 1.5SMC68A R7G by Taiwan Semiconductor
Results Overview of 1.5SMC68A R7G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC68A R7G Information
1.5SMC68A R7G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC68A R7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5SMC68A R7G
|
Avnet Americas | - Tape and Reel (Alt: 1.5SMC68A R7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
821-1.5SMC68AR7G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 68V 5% Unidire ctional TVS RoHS: Compliant | 0 |
|
Order Now |
Part Details for 1.5SMC68A R7G
1.5SMC68A R7G CAD Models
1.5SMC68A R7G Part Data Attributes
|
1.5SMC68A R7G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1.5SMC68A R7G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |