Part Details for 1.5SMC62CA TR13 PBFREE by Central Semiconductor Corp
Results Overview of 1.5SMC62CA TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC62CA TR13 PBFREE Information
1.5SMC62CA TR13 PBFREE by Central Semiconductor Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC62CA TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1.5SMC62CATR13PBFREETR-ND
|
DigiKey | TVS DIODE 53VWM 85VC SMC Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2450 / $0.2903 | Buy Now |
DISTI #
1.5SMC62CA TR13 PBFREE
|
Avnet Americas | Diode TVS Single Bi-Dir 53V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: 1.5SMC62CA TR13 PBFREE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.2519 | Buy Now |
DISTI #
610-1.5SMC62CATR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS 1500W 62V 1.0mA RoHS: Compliant | 0 |
|
$0.2450 / $0.2900 | Order Now |