Part Details for 1.5SMC62A by Bourns Inc
Results Overview of 1.5SMC62A by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC62A Information
1.5SMC62A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC62A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2099
|
Newark | Dio Tvs Vbd 62V 1.5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns 1.5SMC62A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 | Buy Now |
DISTI #
1.5SMC62ABBCT-ND
|
DigiKey | TVS DIODE 53VWM 85VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34744 In Stock |
|
$0.1825 / $0.3100 | Buy Now |
DISTI #
1.5SMC62A
|
Avnet Americas | - Tape and Reel (Alt: 1.5SMC62A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1225 / $0.1954 | Buy Now |
DISTI #
652-1.5SMC62A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 62V 1500W UniDir RoHS: Compliant | 7248 |
|
$0.1820 / $0.2900 | Buy Now |
DISTI #
V72:2272_14673156
|
Arrow Electronics | TVS Diode Single Uni-Dir 53V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2145 Container: Cut Strips | Americas - 8549 |
|
$0.0692 / $0.1385 | Buy Now |
DISTI #
73793359
|
RS | DIO TVS VBD 62V 1.5kW UNIDIR SMCTR13,Tape & Reel - 13 reel Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3860 / $0.4550 | RFQ |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 53V 1.5KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.1812 / $0.3796 | Buy Now |
DISTI #
60321869
|
Verical | TVS Diode Single Uni-Dir 53V 1.5KW 2-Pin SMC T/R Min Qty: 42 Package Multiple: 1 Date Code: 2145 | Americas - 8549 |
|
$0.0692 / $0.1110 | Buy Now |
DISTI #
1.5SMC62A
|
TTI | ESD Protection Diodes / TVS Diodes 62V 1500W UniDir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 30000 In Stock |
|
$0.1670 | Buy Now |
DISTI #
1.5SMC62A-BOU
|
TME | Diode: TVS, 1.5kW, 58.9÷65.1V, 17.9A, unidirectional, ±5%, SMC Min Qty: 1 | 0 |
|
$0.1910 / $0.4580 | RFQ |
Part Details for 1.5SMC62A
1.5SMC62A CAD Models
1.5SMC62A Part Data Attributes
|
1.5SMC62A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC62A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 65.1 V | |
Breakdown Voltage-Min | 58.9 V | |
Breakdown Voltage-Nom | 62 V | |
Clamping Voltage-Max | 85 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 53 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
1.5SMC62A Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 1.5SMC62A is a rectangular pad with a minimum size of 2.5mm x 1.5mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, the 1.5SMC62A is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the device.
-
The 1.5SMC62A has a maximum surge current rating of 100A, which is the maximum current the device can withstand for a short duration (typically 1ms) without damage.
-
Yes, the 1.5SMC62A is suitable for high-frequency applications up to 1GHz. However, the device's performance may degrade at very high frequencies due to parasitic inductance and capacitance.