Part Details for 1.5SMC6.8A by Littelfuse Inc
Results Overview of 1.5SMC6.8A by Littelfuse Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC6.8A Information
1.5SMC6.8A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC6.8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9315
|
Newark | Tvs Diode, Unidirectional, -999V, Product Range:1.5Smc Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5.8V, Clamping Voltage Max:-, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.45V Rohs Compliant: Yes |Littelfuse 1.5SMC6.8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 150 |
|
$0.2620 / $0.3100 | Buy Now |
DISTI #
1.5SMC6.8ACT-ND
|
DigiKey | TVS DIODE 5.8VWM 10.5V DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32311 In Stock |
|
$0.1805 / $0.9000 | Buy Now |
DISTI #
576-1.5SMC6.8A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 6.8V 5% Uni-Directional RoHS: Compliant | 163 |
|
$0.1930 / $0.6100 | Buy Now |
DISTI #
71336616
|
RS | Zener Transient Voltage Suppressor, 1500 Watt Peak Power Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.6200 | RFQ |
|
Future Electronics | 1.5SMC Series 1.5 kW 6.8 V Uni-Directional SMT TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1760 / $0.1840 | Buy Now |
DISTI #
87772936
|
Verical | Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin SMC T/R Min Qty: 135 Package Multiple: 1 Date Code: 2350 | Americas - 2350 |
|
$0.3550 / $0.6090 | Buy Now |
DISTI #
87345076
|
Verical | Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin SMC T/R Min Qty: 161 Package Multiple: 1 | Americas - 1526 |
|
$0.4004 / $0.4354 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 49 |
|
$0.3900 / $0.6000 | Buy Now |
|
Quest Components | 400 |
|
$0.2415 / $0.8050 | Buy Now | |
|
Quest Components | 39 |
|
$0.4000 / $0.8000 | Buy Now |
Part Details for 1.5SMC6.8A
1.5SMC6.8A CAD Models
1.5SMC6.8A Part Data Attributes
|
1.5SMC6.8A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC6.8A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 5.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1.5SMC6.8A
This table gives cross-reference parts and alternative options found for 1.5SMC6.8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC6.8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC6.8A-M3/57T | Vishay Intertechnologies | $0.3194 | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC6.8A vs 1.5SMC6.8A-M3/57T |
SMCJ6.0A-M3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | 1.5SMC6.8A vs SMCJ6.0A-M3/9AT |
SMCJ5.0A-M3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | 1.5SMC6.8A vs SMCJ5.0A-M3/57T |
1.5SMCJ6.0A | Won-Top Electronics Co Ltd | Check for Price | Transient Suppressor, | 1.5SMC6.8A vs 1.5SMCJ6.0A |
1.5SMC6.8A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | 1.5SMC6.8A vs 1.5SMC6.8A |
1.5SMC6.8AR6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC6.8A vs 1.5SMC6.8AR6 |
SMCJ6.0A-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC6.8A vs SMCJ6.0A-T13 |
1.5SMC6.8AR7G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | 1.5SMC6.8A vs 1.5SMC6.8AR7G |
1.5SMC6.8A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, DO-214AB, SMC, 2 PIN | 1.5SMC6.8A vs 1.5SMC6.8A |
1.5SMC6.8A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5SMC6.8A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313. Additionally, use a solder with a melting point below 260°C to prevent thermal damage to the device.
-
The 1.5SMC6.8A has an operating temperature range of -65°C to 150°C, but it's recommended to derate the device's power handling capability at higher temperatures to ensure reliable operation.
-
While the 1.5SMC6.8A is primarily designed for transient voltage suppression, it can be used in high-frequency applications up to 1 GHz. However, the device's performance may degrade at higher frequencies due to parasitic inductance and capacitance.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power handling requirements of your application. Consult the Littelfuse TVS diode selection guide or consult with a Littelfuse application engineer for guidance.