Part Details for 1.5SMC6.8A/TR7 by YAGEO Corporation
Results Overview of 1.5SMC6.8A/TR7 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC6.8A/TR7 Information
1.5SMC6.8A/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC6.8A/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1661
|
Newark | Tvs Diode, 1.5Kw, 5.8V, Unidir, Do-214Ab, Product Range:1.5Smc Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5.8V, Clamping Voltage Vc Max:10.5V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Yageo 1.5SMC6.8A/TR7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3390 |
|
$0.2050 / $0.5670 | Buy Now |
DISTI #
13-1.5SMC6.8A/TR7CT-ND
|
DigiKey | TVS DIODE 5.8VWM 10.5V DO214AB Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.1078 / $0.6400 | Buy Now |
DISTI #
1.5SMC6.8A/TR7
|
Avnet Americas | Diode TVS Single Uni-Dir 5.8V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC6.8A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0925 / $0.0980 | Buy Now |
DISTI #
603-1.5SMC6.8A/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BID Wkg5.8V 1CH SMD DO214AB2 Bkdn6.8V RoHS: Compliant | 0 |
|
$0.1650 / $0.6400 | Order Now |
DISTI #
1.5SMC6.8A/TR7
|
TTI | ESD Protection Diodes / TVS Diodes BID Wkg5.8V 1CH SMD DO214AB2 Bkdn6.8V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0890 | Buy Now |
DISTI #
1.5SMC6.8A/TR7
|
TME | Diode: TVS, 1.5kW, 6.45÷7.14V, 144.8A, unidirectional, ±5%, SMC Min Qty: 1 | 0 |
|
$0.1070 / $0.4760 | RFQ |
DISTI #
1.5SMC6.8A/TR7
|
IBS Electronics | Ä, º, Œ, Æ, Ž, , Ç, ®, TVS 1.5KW 5.8V Å, , •, Å, , ‘, DO-214AB Min Qty: 500 Package Multiple: 1 | 0 |
|
$0.1095 / $0.1227 | Buy Now |
DISTI #
1.5SMC6.8A/TR7
|
Avnet Abacus | Diode TVS Single UniDir 58V 1500W 2Pin DO214AB TR (Alt: 1.5SMC6.8A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1.5SMC6.8A/TR7
1.5SMC6.8A/TR7 CAD Models
1.5SMC6.8A/TR7 Part Data Attributes
|
1.5SMC6.8A/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5SMC6.8A/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 5.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |