Part Details for 1.5SMC56CA by DB Lectro Inc
Results Overview of 1.5SMC56CA by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC56CA Information
1.5SMC56CA by DB Lectro Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5SMC56CA
1.5SMC56CA CAD Models
1.5SMC56CA Part Data Attributes
Alternate Parts for 1.5SMC56CA
This table gives cross-reference parts and alternative options found for 1.5SMC56CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC56CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC56CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC56CA vs 1.5SMC56CA |
1.5SMC56CA | Alpha & Omega Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC56CA vs 1.5SMC56CA |
1.5SMC43CA | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC56CA vs 1.5SMC43CA |
1.5SMC51CA/TR7 | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC56CA vs 1.5SMC51CA/TR7 |
1.5SMC51CA | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC56CA vs 1.5SMC51CA |
1.5SMC56CA-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC56CA vs 1.5SMC56CA-AU_R2_000A1 |
1.5SMC56CATRTS | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC56CA vs 1.5SMC56CATRTS |
1.5SMC51C_R1_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode | 1.5SMC56CA vs 1.5SMC51C_R1_10001 |
1.5SMC43CA | Cyg Wayon Circuit Protection Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC56CA vs 1.5SMC43CA |
MXSMCJ6054E3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 34V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | 1.5SMC56CA vs MXSMCJ6054E3 |