Part Details for 1.5SMC51A TR13 PBFREE by Central Semiconductor Corp
Results Overview of 1.5SMC51A TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC51A TR13 PBFREE Information
1.5SMC51A TR13 PBFREE by Central Semiconductor Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC51A TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1.5SMC51ATR13PBFREETR-ND
|
DigiKey | TVS DIODE 43.6VWM 70.1VC SMC Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2313 / $0.2765 | Buy Now |
DISTI #
1.5SMC51A TR13 PBFREE
|
Avnet Americas | Diode TVS Single Uni-Dir 43.6V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: 1.5SMC51A TR13 PBFREE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.2397 | Buy Now |
DISTI #
610-1.5SMC51ATR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS 1500W 51V 1.0mA RoHS: Compliant | 0 |
|
$0.2310 / $0.2680 | Order Now |