Part Details for 1.5SMC510A by Bourns Inc
Results Overview of 1.5SMC510A by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC510A Information
1.5SMC510A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC510A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2087
|
Newark | Dio Tvs Vbd 510V 1.5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns 1.5SMC510A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 | Buy Now |
DISTI #
1.5SMC510ABBCT-ND
|
DigiKey | TVS DIODE 434VWM 698VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12394 In Stock |
|
$0.2813 / $0.8700 | Buy Now |
DISTI #
1.5SMC510A
|
Avnet Americas | DIO TVS VBD 510V 1.5KW UNIDIR SMC - Tape and Reel (Alt: 1.5SMC510A) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2698 / $0.3012 | Buy Now |
DISTI #
652-1.5SMC510A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 510V 1500W UniDir RoHS: Compliant | 11167 |
|
$0.2810 / $0.8700 | Buy Now |
DISTI #
V72:2272_14673142
|
Arrow Electronics | TVS Diode Single Uni-Dir 434V 1.5KW 2-Pin SMC T/R Min Qty: 244 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2149 Container: Cut Strips | Americas - 13751 |
|
$0.2886 / $0.3790 | Buy Now |
DISTI #
73793345
|
RS | DIO TVS VBD 510V 1.5kW UNIDIR SMCTR13,Tape & Reel - 13 reel Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4130 / $0.4590 | RFQ |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 434V 1.5KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.2793 / $0.7650 | Buy Now |
DISTI #
60619764
|
Verical | TVS Diode Single Uni-Dir 434V 1.5KW 2-Pin SMC T/R Min Qty: 244 Package Multiple: 1 Date Code: 2149 | Americas - 13751 |
|
$0.3360 / $0.3703 | Buy Now |
DISTI #
77304894
|
Verical | TVS Diode Single Uni-Dir 434V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2105 | Americas - 3000 |
|
$0.3858 | Buy Now |
DISTI #
1.5SMC510A
|
TTI | ESD Protection Diodes / TVS Diodes 510V 1500W UniDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3650 | Buy Now |
Part Details for 1.5SMC510A
1.5SMC510A CAD Models
1.5SMC510A Part Data Attributes
|
1.5SMC510A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC510A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 535 V | |
Breakdown Voltage-Min | 485 V | |
Breakdown Voltage-Nom | 510 V | |
Clamping Voltage-Max | 698 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 434 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
1.5SMC510A Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the 1.5SMC510A involves placing the device close to the protected circuit, using short leads, and minimizing the PCB trace length to reduce inductance and parasitic capacitance. A ground plane underneath the device is also recommended to reduce noise and improve heat dissipation.
-
The 1.5SMC510A is designed to respond to surge currents exceeding its rated capacity by clamping the voltage and absorbing the excess energy. However, repeated surges beyond the rated capacity can reduce the device's lifespan. It's essential to ensure that the device is properly sized for the application and that the surge currents are within the device's rating.
-
The 1.5SMC510A is suitable for high-frequency applications up to 1 GHz. However, the device's performance may degrade at higher frequencies due to parasitic capacitance and inductance. It's essential to evaluate the device's performance in the specific application and consider using a device with a higher frequency rating if necessary.
-
The 1.5SMC510A is designed to respond to lightning strikes by clamping the voltage and absorbing the excess energy. The device's response time is typically in the range of nanoseconds, and it can handle high-energy surges. However, the device may not survive a direct lightning strike, and additional protection measures may be necessary in high-risk applications.
-
The 1.5SMC510A is rated for operation up to 150°C. However, the device's performance and lifespan may degrade at high temperatures. It's essential to evaluate the device's performance in the specific application and consider using a device with a higher temperature rating if necessary.