Part Details for 1.5SMC39AT3G by Littelfuse Inc
Results Overview of 1.5SMC39AT3G by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC39AT3G Information
1.5SMC39AT3G by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC39AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 135 |
|
$1.0920 / $2.1840 | Buy Now |
Part Details for 1.5SMC39AT3G
1.5SMC39AT3G CAD Models
1.5SMC39AT3G Part Data Attributes
|
1.5SMC39AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC39AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5SMC39AT3G
This table gives cross-reference parts and alternative options found for 1.5SMC39AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC39AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC39A-E3/57T | Vishay Intertechnologies | $0.1572 | Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC39AT3G vs 1.5SMC39A-E3/57T |
1.5SMC39A-M3/57T | Vishay Intertechnologies | $0.4141 | Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC39AT3G vs 1.5SMC39A-M3/57T |
SMCJ33A-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC39AT3G vs SMCJ33A-T13 |
1.5SMC39A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, DO-214AB, SMC, 2 PIN | 1.5SMC39AT3G vs 1.5SMC39A |
SMCJ1.5KE39-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode | 1.5SMC39AT3G vs SMCJ1.5KE39-TP-HF |
1.5SMC39A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC39AT3G vs 1.5SMC39A |
1.5SMC39A | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403-03, SMC, 2 PIN | 1.5SMC39AT3G vs 1.5SMC39A |
1.5SMC39AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC39AT3G vs 1.5SMC39AHM3/I |
SMCJ1.5KE39-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode | 1.5SMC39AT3G vs SMCJ1.5KE39-TP |
1.5SMC39A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC39AT3G vs 1.5SMC39A |
1.5SMC39AT3G Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5SMC39AT3G can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313. Additionally, use a solder with a melting point below 260°C to prevent thermal damage to the device.
-
The maximum operating temperature range for the 1.5SMC39AT3G is -65°C to 150°C, as specified in the datasheet. However, it's recommended to derate the device's power rating at higher temperatures to ensure reliable operation.
-
Yes, the 1.5SMC39AT3G is suitable for high-reliability applications. Littelfuse provides a range of TVS diodes that meet the requirements of various industries, including aerospace and automotive. However, it's essential to consult with Littelfuse or a qualified representative to ensure the device meets the specific requirements of your application.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your application. Consult the Littelfuse TVS diode selection guide or consult with a Littelfuse representative to ensure the 1.5SMC39AT3G or another TVS diode meets your specific needs.