Part Details for 1.5SMC39A-Q by Bourns Inc
Results Overview of 1.5SMC39A-Q by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC39A-Q Information
1.5SMC39A-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC39A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6530
|
Newark | Dio Tvs Vbr 39V 1500W Unidir Smc Aec-Q |Bourns 1.5SMC39A-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 | Buy Now |
DISTI #
118-1.5SMC39A-QTR-ND
|
DigiKey | TVS DIODE 33.3VWM 53.9V DO214AB Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2338 | Buy Now |
DISTI #
1.5SMC39A-Q
|
Avnet Americas | - Tape and Reel (Alt: 1.5SMC39A-Q) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2237 / $0.2503 | Buy Now |
DISTI #
652-1.5SMC39A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIO TVS VBR 39V 1500W UNIDIR SMC AECQ RoHS: Compliant | 5139 |
|
$0.2330 / $0.7100 | Buy Now |
DISTI #
71807164
|
RS | A Uni-directional, 39V Vbr 1500W, SMC pkg, AECQ compliant, TVS Diode Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3430 / $0.3810 | RFQ |
|
Onlinecomponents.com | TVS Diode - Breakdown Voltage 39V - 1500W - Unidirectional - SMC - AEC-Q101 Compliant RoHS: Compliant | 0 |
|
$0.2321 / $0.4862 | Buy Now |
DISTI #
1.5SMC39A-Q
|
Avnet Abacus | - Tape and Reel (Alt: 1.5SMC39A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Breakdown Voltage 39V - 1500W - Unidirectional - SMC - AEC-Q101 Compliant RoHS: Compliant | 0 |
|
$0.2321 / $0.4862 | Buy Now |
|
Vyrian | Diodes | 4712 |
|
RFQ |
Part Details for 1.5SMC39A-Q
1.5SMC39A-Q CAD Models
1.5SMC39A-Q Part Data Attributes
|
1.5SMC39A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC39A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Breakdown Voltage-Nom | 39.05 V | |
Clamping Voltage-Max | 70.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |