Part Details for 1.5SMC36CA_R3_00001 by PanJit Semiconductor
Results Overview of 1.5SMC36CA_R3_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC36CA_R3_00001 Information
1.5SMC36CA_R3_00001 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84000012A | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125 | |
8400001EA | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 |
Price & Stock for 1.5SMC36CA_R3_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-15SMC36CAR300001
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 30.8V BI RoHS: Compliant | 0 |
|
$0.2430 | Order Now |
|
NAC | 1500W,Transient Voltage Suppressors,SMC,30.8V,BI RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
RFQ |
Part Details for 1.5SMC36CA_R3_00001
1.5SMC36CA_R3_00001 CAD Models
1.5SMC36CA_R3_00001 Part Data Attributes
|
1.5SMC36CA_R3_00001
PanJit Semiconductor
Buy Now
|
Compare Parts:
1.5SMC36CA_R3_00001
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT | |
Samacsys Modified On | 2021-03-25 14:17:52 |