Part Details for 1.5SMC36CA by Taiwan Semiconductor
Results Overview of 1.5SMC36CA by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC36CA Information
1.5SMC36CA by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC36CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1.5SMC36CACT-ND
|
DigiKey | TVS DIODE 30.8VWM DO214AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3371 In Stock |
|
$0.1924 / $0.9700 | Buy Now |
DISTI #
1.5SMC36CA
|
Avnet Americas | Diode TVS Single Bi-Dir 30.8V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC36CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1087 / $0.1312 | Buy Now |
DISTI #
821-1.5SMC36CAV6G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 36V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1830 / $1.0400 | Order Now |
DISTI #
1.5SMC36CA-TSC
|
TME | Diode: TVS, 1.5kW, 34.2V, 31A, bidirectional, DO214AB,SMC, 1.5SMC Min Qty: 1 | 0 |
|
$0.1670 / $0.5130 | RFQ |
DISTI #
1.5SMC36CA
|
IBS Electronics | 1.5SMC36CA by TAIWAN SEMICONDUCTOR is a 1.5 kW surface mount bi-directional TVS diode in DO-214AB package, with 36V breakdown voltage, 49.9V clamping voltage, and 31A peak pulse current. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1482 / $0.1547 | Buy Now |
DISTI #
1.5SMC36CA
|
EBV Elektronik | Diode TVS Single BiDir 308V 15KW 2Pin DO214AB TR (Alt: 1.5SMC36CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 12000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.4600 / $0.4983 | Buy Now |
Part Details for 1.5SMC36CA
1.5SMC36CA CAD Models
1.5SMC36CA Part Data Attributes
|
1.5SMC36CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5SMC36CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC36CA
This table gives cross-reference parts and alternative options found for 1.5SMC36CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC36CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC36CAR7 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC36CA vs 1.5SMC36CAR7 |
1.5SMC36CAM6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC36CA vs 1.5SMC36CAM6 |
1.5SMC36CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC36CA vs 1.5SMC36CA |
1.5SMC36CA | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | 1.5SMC36CA vs 1.5SMC36CA |
1.5SMC36CA | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC36CA vs 1.5SMC36CA |
1.5SMC36CA | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | 1.5SMC36CA vs 1.5SMC36CA |