Part Details for 1.5SMC36CA-E3/57T by Vishay Intertechnologies
Results Overview of 1.5SMC36CA-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC36CA-E3/57T Information
1.5SMC36CA-E3/57T by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC36CA-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K1874
|
Newark | Transient Suppressor Diode, single, bidirectional,30.8V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Vishay 1.5SMC36CA-E3/57T RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 / $0.3920 | Buy Now |
DISTI #
1.5SMC36CA-E3/57T
|
Avnet Americas | 1.5KW,36V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: 1.5SMC36CA-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2109 / $0.2284 | Buy Now |
DISTI #
625-1.5SMC36CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 36V Bidirect RoHS: Compliant | 1700 |
|
$0.1870 / $0.7400 | Buy Now |
DISTI #
1.5SMC36CA-E3/57T
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 36V Bidirect pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.3220 / $0.3550 | Buy Now |
DISTI #
1.5SMC36CA-E3/57T
|
TME | Diode: TVS, 1.5kW, 34.2÷37.8V, bidirectional, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.4100 | RFQ |
DISTI #
1.5SMC36CA-E3/57T
|
EBV Elektronik | 15KW36V 5BIDIRSMC TVS (Alt: 1.5SMC36CA-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 12 Weeks, 0 Days | EBV - 7650 |
|
Buy Now | |
|
New Advantage Corporation | 1.5KW,36V 5%,BIDIR,SMC TVS RoHS: Compliant Min Qty: 1 Package Multiple: 850 | 12750 |
|
$0.2000 / $0.2200 | Buy Now |