Part Details for 1.5SMC30CA-M3/9AT by Vishay Intertechnologies
Results Overview of 1.5SMC30CA-M3/9AT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC30CA-M3/9AT Information
1.5SMC30CA-M3/9AT by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC30CA-M3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5SMC30CA-M3/9AT
|
Avnet Americas | 1.5KW,30V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: 1.5SMC30CA-M3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3234 / $0.3433 | Buy Now |
DISTI #
78-1.5SMC30CAM39AT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5KW,30V 5%,BIDIR,SMC TVS RoHS: Compliant | 0 |
|
$0.3360 | Order Now |
|
Bristol Electronics | 1053 |
|
RFQ | ||
|
Quest Components | 842 |
|
$0.5390 / $1.3475 | Buy Now | |
DISTI #
1.5SMC30CA-M3/9AT
|
TTI | ESD Protection Diodes / TVS Diodes 1.5KW,30V 5%,BIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.4490 | Buy Now |
Part Details for 1.5SMC30CA-M3/9AT
1.5SMC30CA-M3/9AT CAD Models
1.5SMC30CA-M3/9AT Part Data Attributes
|
1.5SMC30CA-M3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1.5SMC30CA-M3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 41.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC30CA-M3/9AT
This table gives cross-reference parts and alternative options found for 1.5SMC30CA-M3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC30CA-M3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC30CA-E3/57T | Vishay Intertechnologies | $0.4049 | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC30CA-M3/9AT vs 1.5SMC30CA-E3/57T |
1.5SMC30CAHR6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC30CA-M3/9AT vs 1.5SMC30CAHR6G |
1.5SMC30CA-E3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC30CA-M3/9AT vs 1.5SMC30CA-E3/9AT |
1.5SMC30CAHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC30CA-M3/9AT vs 1.5SMC30CAHM3/I |
SMCJ1.5KE30CAP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | 1.5SMC30CA-M3/9AT vs SMCJ1.5KE30CAP |
SMCJ1.5KE30C-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode | 1.5SMC30CA-M3/9AT vs SMCJ1.5KE30C-TP-HF |
1.5SMC30CA/9AT | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | 1.5SMC30CA-M3/9AT vs 1.5SMC30CA/9AT |
SMCJ1.5KE30CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | 1.5SMC30CA-M3/9AT vs SMCJ1.5KE30CA |
1.5SMC30CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, DO-214AB, SMC, 2 PIN | 1.5SMC30CA-M3/9AT vs 1.5SMC30CA |
1.5SMC30CA-M3/9AT Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5SMC30CA-M3/9AT can be found in the Vishay Intertechnologies' application note AN10364, which provides detailed guidelines for PCB layout and assembly.
-
The 1.5SMC30CA-M3/9AT is rated for operation up to 150°C, but its performance may degrade at high temperatures. Consult the datasheet's derating curves and thermal resistance data to ensure proper design and operation.
-
While the 1.5SMC30CA-M3/9AT is a high-quality component, it may not meet the specific requirements of high-reliability or aerospace applications. Consult Vishay Intertechnologies' documentation and sales teams to determine the suitability of this component for your specific application.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power ratings required for your application. Consult the datasheet and application notes, and consider seeking guidance from a qualified engineer or Vishay Intertechnologies' technical support team.
-
The 1.5SMC30CA-M3/9AT provides ESD protection up to ±30kV according to the IEC 61000-4-2 standard. However, the actual ESD protection capabilities may vary depending on the specific application and PCB design.