Part Details for 1.5SMC300CA by Littelfuse Inc
Results Overview of 1.5SMC300CA by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC300CA Information
1.5SMC300CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC300CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8045
|
Newark | Tvs Diode, 1.5Kw, 256V, Bidir, Do-214Ab, Product Range:1.5Smc Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:256V, Clamping Voltage Vc Max:414V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse 1.5SMC300CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2743 |
|
$0.4700 / $0.8920 | Buy Now |
DISTI #
71J2706
|
Newark | Transient Suppressor Diode, single, unidirectional,256V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Littelfuse 1.5SMC300CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3270 / $0.4370 | Buy Now |
DISTI #
1.5SMC300CACT-ND
|
DigiKey | TVS DIODE 256VWM 414VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1866 In Stock |
|
$0.3098 / $0.8600 | Buy Now |
DISTI #
576-1.5SMC300CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 300V 5% Bi-Directional RoHS: Compliant | 4008 |
|
$0.3090 / $0.8600 | Buy Now |
DISTI #
V72:2272_06416172
|
Arrow Electronics | TVS Diode Single Bi-Dir 256V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2210 Container: Cut Strips | Americas - 348 |
|
$0.3178 / $0.5619 | Buy Now |
DISTI #
75572207
|
RS | TVS 1.5KW 300V 5%BI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.6500 | RFQ |
DISTI #
1.5SMC300CA
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 300V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3020 / $0.3200 | Buy Now |
DISTI #
1.5SMC300CA
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 300V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3020 / $0.3200 | Buy Now |
DISTI #
1.5SMC300CA-LF
|
TME | Diode: TVS, 1.5kW, 300V, 3.7A, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.2960 / $0.8580 | RFQ |
Part Details for 1.5SMC300CA
1.5SMC300CA CAD Models
1.5SMC300CA Part Data Attributes
|
1.5SMC300CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC300CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 315 V | |
Breakdown Voltage-Min | 285 V | |
Breakdown Voltage-Nom | 300 V | |
Clamping Voltage-Max | 414 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 256 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 256 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1.5SMC300CA
This table gives cross-reference parts and alternative options found for 1.5SMC300CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC300CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC300CA | Diotec Semiconductor AG | $0.2370 | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC300CA vs 1.5SMC300CA |
1.5SMC300CAR6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | 1.5SMC300CA vs 1.5SMC300CAR6G |
1.5SMC300CAR7G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | 1.5SMC300CA vs 1.5SMC300CAR7G |
1.5SMC300CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor, | 1.5SMC300CA vs 1.5SMC300CA |
1.5SMC300CA | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Transient Suppressor, | 1.5SMC300CA vs 1.5SMC300CA |
1.5SMC300CA | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC300CA vs 1.5SMC300CA |
1.5SMC300CA | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC300CA vs 1.5SMC300CA |
1.5SMC300CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | 1.5SMC300CA vs 1.5SMC300CA |
1.5SMC300CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5SMC300CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313. Additionally, use a solder with a melting point below 260°C to prevent thermal damage to the device.
-
The 1.5SMC300CA has an operating temperature range of -65°C to 150°C, but it's recommended to derate the device's power rating above 125°C to ensure reliable operation.
-
While the 1.5SMC300CA is primarily designed for transient voltage suppression, it can be used in high-frequency applications up to 1 GHz. However, the device's performance may degrade at higher frequencies due to parasitic inductance and capacitance.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your application. Also, consider the device's clamping voltage, response time, and capacitance to ensure it meets your specific needs.