-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC27CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1086
|
Newark | Tvs Diode, 1.5Kw, 23.1V, Bidir, Do-214Ab, Product Range:1.5Smc Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:23.1V, Clamping Voltage Vc Max:37.5V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse 1.5SMC27CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2393 |
|
$0.3050 / $0.3780 | Buy Now |
DISTI #
71J2698
|
Newark | Tvs-Diode, 1.5Kw, 37.5V, Bidirectional, Do-214Ab, Full Reel, Product Range:1.5Smc Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:23.1V, Clamping Voltage Max:37.5V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse 1.5SMC27CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2960 | Buy Now |
DISTI #
1.5SMC27CACT-ND
|
DigiKey | TVS DIODE 23.1VWM 37.5V DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2895 In Stock |
|
$0.2100 / $0.2600 | Buy Now |
DISTI #
576-1.5SMC27CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 27V 5% Bi-Directional RoHS: Compliant | 5172 |
|
$0.2100 / $0.2500 | Buy Now |
DISTI #
V72:2272_06416162
|
Arrow Electronics | Diode TVS Single Bi-Dir 23.1V 1.5KW 2-Pin DO-214AB T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2110 Container: Cut Strips | Americas - 1 |
|
$0.1924 | Buy Now |
DISTI #
75572205
|
RS | TVS 1.5KW 27V 5%BI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3730 / $0.4060 | RFQ |
DISTI #
1.5SMC27CA
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 27V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1930 | Buy Now |
DISTI #
1.5SMC27CA-LF
|
TME | Diode: TVS, 1.5kW, 27V, 40.5A, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.2920 / $0.8970 | RFQ |
DISTI #
1.5SMC27CA
|
IBS Electronics | DIODE TVS SINGLE BI-DIR 23.1V 1.5KW 2-PIN DO-214AB T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.2730 / $0.2860 | Buy Now |
|
LCSC | 40.5A 1.5kW 37.5V 25.7V 23.1V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS | 11 |
|
$0.7499 / $1.1542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5SMC27CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC27CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 28.4 V | |
Breakdown Voltage-Min | 25.7 V | |
Breakdown Voltage-Nom | 27.05 V | |
Clamping Voltage-Max | 37.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 23.1 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 23.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 1.5SMC27CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC27CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC27CAHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC27CA vs 1.5SMC27CAHM3/H |
SMCJ1.5KE27CA-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC27CA vs SMCJ1.5KE27CA-TP-HF |
1.5SMC27CAHE3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | 1.5SMC27CA vs 1.5SMC27CAHE3/57T |
1.5SMC27CA | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | 1.5SMC27CA vs 1.5SMC27CA |
SMCJ1.5KE27CAHE3-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC27CA vs SMCJ1.5KE27CAHE3-TP |
1.5SMC27CA/9 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | 1.5SMC27CA vs 1.5SMC27CA/9 |
1.5SMC27CA | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC27CA vs 1.5SMC27CA |
SMCJ1.5KE27C-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode | 1.5SMC27CA vs SMCJ1.5KE27C-TP-HF |
SMCJ1.5KE27C-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode | 1.5SMC27CA vs SMCJ1.5KE27C-TP |
The recommended footprint and land pattern for the 1.5SMC27CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313. Additionally, use a solder with a melting point below 260°C to prevent thermal damage to the device.
The 1.5SMC27CA has an operating temperature range of -65°C to 150°C, but it's recommended to derate the device's power rating above 125°C to ensure reliable operation.
Yes, the 1.5SMC27CA is a high-reliability device that meets the requirements of various industries, including aerospace and automotive. However, it's essential to consult with Littelfuse's application engineers to ensure the device meets the specific requirements of your application.
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your application. Consult Littelfuse's TVS diode selection guide or contact their application engineers for assistance.