-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC220A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2684
|
Newark | Transient Suppressor Diode, single, unidirectional,185V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC220A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2850 | Buy Now |
DISTI #
29AK9528
|
Newark | Tvs Diode, Unidir, 185V, Do-214Ab Rohs Compliant: Yes |Littelfuse 1.5SMC220A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1.5SMC220ACT-ND
|
DigiKey | TVS DIODE 185VWM 328VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1191 In Stock |
|
$0.2021 / $0.4600 | Buy Now |
DISTI #
576-1.5SMC220A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 220V 5% Uni-Directional RoHS: Compliant | 5844 |
|
$0.2020 / $0.4300 | Buy Now |
DISTI #
V72:2272_06416128
|
Arrow Electronics | Diode TVS Single Uni-Dir 185V 1.5KW 2-Pin DO-214AB T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2334 Container: Cut Strips | Americas - 580 |
|
$0.2074 / $0.2371 | Buy Now |
DISTI #
75572199
|
RS | TVS 1.5KW 220V 5%UNI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3860 / $0.4190 | RFQ |
DISTI #
70357771
|
Verical | Diode TVS Single Uni-Dir 185V 1.5KW 2-Pin DO-214AB T/R Min Qty: 29 Package Multiple: 1 Date Code: 2334 | Americas - 580 |
|
$0.2074 / $0.2242 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 22 |
|
$0.4875 | Buy Now |
|
Quest Components | 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB | 17 |
|
$0.5200 / $0.6500 | Buy Now |
DISTI #
1.5SMC220A
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 220V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1980 / $0.2270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5SMC220A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC220A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 231 V | |
Breakdown Voltage-Min | 209 V | |
Breakdown Voltage-Nom | 220 V | |
Clamping Voltage-Max | 328 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 185 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 185 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 1.5SMC220A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC220A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC220 | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | 1.5SMC220A vs 1.5SMC220 |
SMCJ180A-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC220A vs SMCJ180A-T13 |
1.5SMC220 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC220A vs 1.5SMC220 |
1.5SMC220A | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC220A vs 1.5SMC220A |
1.5SMC220A | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | 1.5SMC220A vs 1.5SMC220A |
1.5SMC220A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC220A vs 1.5SMC220A |
1.5SMC220APBFREE | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC220A vs 1.5SMC220APBFREE |
1.5SMC220ATR13 | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | 1.5SMC220A vs 1.5SMC220ATR13 |
1.5SMC220A | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | 1.5SMC220A vs 1.5SMC220A |
The recommended footprint and land pattern for the 1.5SMC220A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313. Additionally, use a solder with a melting point below 260°C to prevent thermal damage to the device.
The 1.5SMC220A has an operating temperature range of -65°C to 150°C, but it's recommended to derate the device's power rating above 125°C to ensure reliable operation.
While the 1.5SMC220A is primarily designed for transient voltage suppression, it can be used in high-frequency applications up to 1 GHz. However, the device's performance may degrade at higher frequencies due to parasitic inductance and capacitance.
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your application. Also, consider the device's clamping voltage, response time, and capacitance to ensure it meets your specific needs.