Part Details for 1.5SMC18CA by Bourns Inc
Results Overview of 1.5SMC18CA by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC18CA Information
1.5SMC18CA by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC18CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2046
|
Newark | Dio Tvs Vbd 18V 1.5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns 1.5SMC18CA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 | Buy Now |
DISTI #
1.5SMC18CABBCT-ND
|
DigiKey | TVS DIODE 15.3VWM 25.2V DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8379 In Stock |
|
$0.1812 / $0.6600 | Buy Now |
DISTI #
1.5SMC18CA
|
Avnet Americas | - Tape and Reel (Alt: 1.5SMC18CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1738 / $0.1941 | Buy Now |
DISTI #
652-1.5SMC18CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 18V 1500W BiDir RoHS: Compliant | 27694 |
|
$0.1810 / $0.6600 | Buy Now |
DISTI #
V72:2272_14673105
|
Arrow Electronics | TVS Diode Single Bi-Dir 15.3V 1.5KW 2-Pin SMC T/R Min Qty: 397 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2207 Container: Cut Strips | Americas - 1388 |
|
$0.1946 / $0.2516 | Buy Now |
DISTI #
73793309
|
RS | DIO TVS VBD 18V 1.5kW BIDIR SMCTR13,Tape & Reel - 13 reel Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2660 / $0.2960 | RFQ |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 15.3V 1.5KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.1800 / $0.3770 | Buy Now |
DISTI #
1.5SMC18CA
|
TTI | ESD Protection Diodes / TVS Diodes 18V 1500W BiDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3410 | Buy Now |
DISTI #
1.5SMC18CA-BOU
|
TME | Diode: TVS, 1.5kW, 17.1÷18.9V, 60.3A, bidirectional, ±5%, SMC Min Qty: 1 | 0 |
|
$0.1600 / $0.4490 | RFQ |
DISTI #
1.5SMC18CA
|
Avnet Abacus | - Tape and Reel (Alt: 1.5SMC18CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1.5SMC18CA
1.5SMC18CA CAD Models
1.5SMC18CA Part Data Attributes
|
1.5SMC18CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC18CA
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Clamping Voltage-Max | 25.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC18CA
This table gives cross-reference parts and alternative options found for 1.5SMC18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC18CAHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 15.3V V(RWM), Bidirectional | 1.5SMC18CA vs 1.5SMC18CAHE3_A/I |
1.5SMC18CA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1.5SMC18CA is 260°C for 10 seconds, with a peak temperature of 240°C.
-
Yes, the 1.5SMC18CA is compatible with lead-free soldering processes, and it meets the requirements of the RoHS directive.
-
The maximum operating temperature range for the 1.5SMC18CA is -55°C to 150°C.
-
Yes, the 1.5SMC18CA is designed for high-reliability applications and meets the requirements of various industry standards, including MIL-PRF-19500.
-
The typical response time of the 1.5SMC18CA is 1-2 microseconds.