Part Details for 1.5SMC170CA by Littelfuse Inc
Results Overview of 1.5SMC170CA by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC170CA Information
1.5SMC170CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC170CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2662
|
Newark | Transient Suppressor Diode, single, unidirectional,145V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC170CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2580 / $0.3440 | Buy Now |
DISTI #
18-1.5SMC170CACT-ND
|
DigiKey | TVS DIODE 145VWM 234VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2444 / $0.7700 | Buy Now |
DISTI #
576-1.5SMC170CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 170V 5% Bi-Directional RoHS: Compliant | 1064 |
|
$0.2440 / $0.9300 | Buy Now |
DISTI #
75572192
|
RS | TVS 1.5KW 170V 5%BI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 | RFQ |
|
Bristol Electronics | Min Qty: 11 | 445 |
|
$0.1828 / $0.4875 | Buy Now |
DISTI #
1.5SMC170CA
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 170V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2480 | Buy Now |
DISTI #
1.5SMC170CA-LF
|
TME | Diode: TVS, 1.5kW, 170V, 6.5A, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.3450 / $0.9230 | RFQ |
Part Details for 1.5SMC170CA
1.5SMC170CA CAD Models
1.5SMC170CA Part Data Attributes
|
1.5SMC170CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC170CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 179 V | |
Breakdown Voltage-Min | 162 V | |
Breakdown Voltage-Nom | 170.5 V | |
Clamping Voltage-Max | 234 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 145 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 145 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1.5SMC170CA
This table gives cross-reference parts and alternative options found for 1.5SMC170CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC170CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC170CA-E3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | 1.5SMC170CA vs 1.5SMC170CA-E3/57T |
SMCJ150C-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC170CA vs SMCJ150C-T13 |
SMCJ140C-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, 140V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC170CA vs SMCJ140C-T13 |
1.5SMC170CA-M3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC170CA vs 1.5SMC170CA-M3/9AT |
1.5SMC170CAHE3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | 1.5SMC170CA vs 1.5SMC170CAHE3/9AT |
1.5SMC170CABK | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, | 1.5SMC170CA vs 1.5SMC170CABK |
SMCJ1.5KE170CA-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | 1.5SMC170CA vs SMCJ1.5KE170CA-TP |
1.5SMC170CA-M3/57T | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC170CA vs 1.5SMC170CA-M3/57T |
1.5SMC170CAHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC170CA vs 1.5SMC170CAHM3/I |
SMCJ1.5KE170CAP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | 1.5SMC170CA vs SMCJ1.5KE170CAP |
1.5SMC170CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5SMC170CA can be found in the Littelfuse application note 'Surface Mount Design and Land Pattern' (AN9313). It provides guidelines for designing a reliable and efficient PCB layout.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the clamping voltage, response time, and capacitance of the TVS diode. Littelfuse provides a TVS Diode Selection Guide (AN9769) that can help with the selection process.
-
A unidirectional TVS diode protects against overvoltage in one direction, typically from the power supply to the circuit. A bidirectional TVS diode protects against overvoltage in both directions, typically from the power supply to the circuit and from the circuit to the power supply. The 1.5SMC170CA is a unidirectional TVS diode.
-
To ensure reliability and longevity, follow proper PCB design and assembly guidelines, including using a solder mask and soldering the component correctly. Also, ensure that the TVS diode is operated within its specified ratings and that it is not subjected to excessive voltage, current, or temperature stress.
-
The 1.5SMC170CA is a commercial-grade TVS diode, but Littelfuse offers high-reliability and high-temperature versions of TVS diodes, such as the 1.5SMC170CA-HR or 1.5SMC170CA-HT, which are designed for use in demanding applications. Consult the Littelfuse datasheet and application notes for more information.