Part Details for 1.5SMC13A by Bourns Inc
Results Overview of 1.5SMC13A by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC13A Information
1.5SMC13A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2031
|
Newark | Dio Tvs Vbd 13V 1.5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns 1.5SMC13A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 | Buy Now |
DISTI #
118-1.5SMC13ACT-ND
|
DigiKey | TVS DIODE 11.1VWM 18.2V DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7333 In Stock |
|
$0.1638 / $0.4900 | Buy Now |
DISTI #
1.5SMC13A
|
Avnet Americas | - Tape and Reel (Alt: 1.5SMC13A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1498 / $0.1754 | Buy Now |
DISTI #
652-1.5SMC13A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 13V 1500W UniDir RoHS: Compliant | 151 |
|
$0.1630 / $0.5200 | Buy Now |
DISTI #
V72:2272_14673090
|
Arrow Electronics | TVS Diode Single Uni-Dir 11.1V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1907 Container: Cut Strips | Americas - 294 |
|
$0.1620 / $0.1730 | Buy Now |
DISTI #
73793294
|
RS | DIO TVS VBD 13V 1.5kW UNIDIR SMCTR13,Tape & Reel - 13 reel Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4210 / $0.4950 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 11.1V 1.5KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.1626 / $0.3406 | Buy Now |
DISTI #
35596623
|
Verical | TVS Diode Single Uni-Dir 11.1V 1.5KW 2-Pin SMC T/R Min Qty: 37 Package Multiple: 1 Date Code: 1907 | Americas - 294 |
|
$0.1620 / $0.1675 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
DISTI #
1.5SMC13A
|
TTI | ESD Protection Diodes / TVS Diodes 13V 1500W UniDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2030 / $0.2200 | Buy Now |
Part Details for 1.5SMC13A
1.5SMC13A CAD Models
1.5SMC13A Part Data Attributes
|
1.5SMC13A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC13A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 13.7 V | |
Breakdown Voltage-Min | 12.4 V | |
Breakdown Voltage-Nom | 13 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 11.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC13A
This table gives cross-reference parts and alternative options found for 1.5SMC13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC13A_R2_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode | 1.5SMC13A vs 1.5SMC13A_R2_10001 |
1.5SMC13_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC13A vs 1.5SMC13_R1_00001 |
1.5SMC13_R1_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC13A vs 1.5SMC13_R1_10001 |
1.5SMC13A-H | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC13A vs 1.5SMC13A-H |
1.5SMC13A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Transient Suppressor, | 1.5SMC13A vs 1.5SMC13A |
1.5SMC13A | Cyg Wayon Circuit Protection Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC13A vs 1.5SMC13A |
1.5SMC13A | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC13A vs 1.5SMC13A |
1.5SMC13A | DB Lectro Inc | Check for Price | Transient Suppressor, | 1.5SMC13A vs 1.5SMC13A |
SMCJ11A | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC13A vs SMCJ11A |
1.5SMC13_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC13A vs 1.5SMC13_R2_00001 |
1.5SMC13A Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 1.5SMC13A can be found in the Bourns application note AN3041, which provides guidelines for surface mount assembly of Bourns' chip resistors and arrays.
-
To prevent damage, it is recommended to handle the 1.5SMC13A by the edges, avoid touching the component's surface, and use anti-static wrist straps or mats to prevent electrostatic discharge (ESD).
-
The maximum power rating of the 1.5SMC13A decreases as the temperature increases. At 70°C, the maximum power rating is 0.75W, and at 85°C, it is 0.5W. Consult the datasheet for the derating curve.
-
Yes, the 1.5SMC13A is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The typical tolerance of the 1.5SMC13A is ±1%, but it can be as low as ±0.5% for certain resistance values. Consult the datasheet for specific tolerance information.