Part Details for 1.5SMC100CAH by Taiwan Semiconductor
Results Overview of 1.5SMC100CAH by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC100CAH Information
1.5SMC100CAH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC100CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1.5SMC100CAHTR-ND
|
DigiKey | TVS DIODE 85.5VWM 137V DO214AB Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1924 / $0.2371 | Buy Now |
DISTI #
1.5SMC100CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 85.5V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC100CAH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1811 / $0.2185 | Buy Now |
DISTI #
821-1.5SMC100CAHV6G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 100V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1830 / $0.9800 | Order Now |
Part Details for 1.5SMC100CAH
1.5SMC100CAH CAD Models
1.5SMC100CAH Part Data Attributes
|
1.5SMC100CAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5SMC100CAH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21; ISO 7637-2 | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1.5SMC100CAH
This table gives cross-reference parts and alternative options found for 1.5SMC100CAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC100CAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC100CA/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC100CAH vs 1.5SMC100CA/TR7 |
1.5SMC100CA-AT/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC100CAH vs 1.5SMC100CA-AT/TR7 |
1.5SMC100CA | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC100CAH vs 1.5SMC100CA |
1.5SMC100CA-AT/13 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC100CAH vs 1.5SMC100CA-AT/13 |
SM15T100CA | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | 1.5SMC100CAH vs SM15T100CA |