Part Details for 1.5SMC100CA-M3/57T by Vishay Intertechnologies
Results Overview of 1.5SMC100CA-M3/57T by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC100CA-M3/57T Information
1.5SMC100CA-M3/57T by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC100CA-M3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4775
|
Newark | 1.5Kw,100V 5%,bidir, smc Tvs |Vishay 1.5SMC100CA-M3/57T RoHS: Not Compliant Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4000 / $0.4650 | Buy Now |
DISTI #
1.5SMC100CA-M3/57T
|
Avnet Americas | 1.5KW,100V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: 1.5SMC100CA-M3/57T) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 / $0.3518 | Buy Now |
DISTI #
78-1.5SMC100CAM357T
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5KW,100V 5%,BIDIR,SMC TVS RoHS: Compliant | 0 |
|
$0.3560 / $0.3670 | Order Now |
DISTI #
1.5SMC100CA-M3/57T
|
TTI | ESD Protection Diodes / TVS Diodes 1.5KW,100V 5%,BIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3400 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.4490 / $0.4860 | Buy Now |
Part Details for 1.5SMC100CA-M3/57T
1.5SMC100CA-M3/57T CAD Models
1.5SMC100CA-M3/57T Part Data Attributes
|
1.5SMC100CA-M3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1.5SMC100CA-M3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC100CA-M3/57T
This table gives cross-reference parts and alternative options found for 1.5SMC100CA-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC100CA-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC100CT/R7 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC100CA-M3/57T vs 1.5SMC100CT/R7 |
1.5SMC100CA_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC100CA-M3/57T vs 1.5SMC100CA_R1_00001 |
1.5SMC100CA | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional | 1.5SMC100CA-M3/57T vs 1.5SMC100CA |
1.5SMC100CA-M3/57T | Vishay Semiconductors | Check for Price | 1.5KW,100V 5%,BIDIR,SMC TVS | 1.5SMC100CA-M3/57T vs 1.5SMC100CA-M3/57T |
1.5SMC100CA-E3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC100CA-M3/57T vs 1.5SMC100CA-E3/9AT |
1.5SMC100CABKPBFREE | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional, | 1.5SMC100CA-M3/57T vs 1.5SMC100CABKPBFREE |
SMCJ1.5KE100CAHE3-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC100CA-M3/57T vs SMCJ1.5KE100CAHE3-TP |
1.5SMC100CAR6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC100CA-M3/57T vs 1.5SMC100CAR6 |
1.5SMC100CA | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | 1.5SMC100CA-M3/57T vs 1.5SMC100CA |
1.5SMC100CAPBFREE | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC100CA-M3/57T vs 1.5SMC100CAPBFREE |