Part Details for 1.5SMC100CA/TR7 by YAGEO Corporation
Results Overview of 1.5SMC100CA/TR7 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC100CA/TR7 Information
1.5SMC100CA/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC100CA/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-1.5SMC100CA/TR7TR-ND
|
DigiKey | TVS DIODE 85.5VWM 137V DO214AB Min Qty: 500 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1078 / $0.1697 | Buy Now |
DISTI #
1.5SMC100CA/TR7
|
Avnet Americas | - Tape and Reel (Alt: 1.5SMC100CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0912 / $0.0931 | Buy Now |
DISTI #
603-1.5SMC100CA/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5SMC - CA 85.5V RoHS: Compliant | 0 |
|
$0.1700 / $0.6700 | Order Now |
DISTI #
1.5SMC100CA/TR7
|
TTI | ESD Protection Diodes / TVS Diodes 1.5SMC - CA 85.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.0900 / $0.0960 | Buy Now |
DISTI #
1.5SMC100CA/TR7
|
Avnet Abacus | (Alt: 1.5SMC100CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1.5SMC100CA/TR7
1.5SMC100CA/TR7 CAD Models
1.5SMC100CA/TR7 Part Data Attributes
|
1.5SMC100CA/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5SMC100CA/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1.5SMC100CA/TR7
This table gives cross-reference parts and alternative options found for 1.5SMC100CA/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC100CA/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC100CA-AT/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC100CA/TR7 vs 1.5SMC100CA-AT/TR7 |
1.5SMC100CA | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC100CA/TR7 vs 1.5SMC100CA |
1.5SMC100CA-AT/13 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC100CA/TR7 vs 1.5SMC100CA-AT/13 |
SM15T100CA | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | 1.5SMC100CA/TR7 vs SM15T100CA |