-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMBJ58A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6991
|
Newark | Dio Tvs Vrwm 58V 1500W Unidir Smb /Tape & Reel - 13" Reel |Bourns 1.5SMBJ58A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 / $0.2720 | Buy Now |
DISTI #
118-1.5SMBJ58ATR-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC DO214AA Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2137 | Buy Now |
DISTI #
1.5SMBJ58A
|
Avnet Americas | Diode TVS Single Uni-Dir 58V 1500W 2-Pin DO-214AA (SMB) T/R - Tape and Reel (Alt: 1.5SMBJ58A) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2045 / $0.2289 | Buy Now |
DISTI #
652-1.5SMBJ58A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIO TVS VRWM 58V 1500W UNIDIR SMB RoHS: Compliant | 0 |
|
$0.2130 / $1.1000 | Order Now |
DISTI #
73793264
|
RS | DIO TVS VRWM 58V 1500W UNIDIR SMBTR13,Tape & Reel - 13 reel Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3140 / $0.3490 | RFQ |
|
Onlinecomponents.com | TVS Diode - 58Vrwm -1500W - Unidirectionsl - SMB RoHS: Compliant | 0 |
|
$0.2123 / $0.4446 | Buy Now |
DISTI #
1.5SMBJ58A
|
TTI | ESD Protection Diodes / TVS Diodes DIO TVS VRWM 58V 1500W UNIDIR SMB RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2120 | Buy Now |
DISTI #
1.5SMBJ58A
|
Avnet Abacus | Diode TVS Single UniDir 58V 1500W 2Pin DO214AA SMB TR - Tape and Reel (Alt: 1.5SMBJ58A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - 58Vrwm -1500W - Unidirectionsl - SMB RoHS: Compliant | 0 |
|
$0.2123 / $0.4446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5SMBJ58A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMBJ58A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 58 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
The recommended footprint and land pattern for the 1.5SMBJ58A can be found in the Bourns application note 'SMB and SMC Footprint and Land Pattern' (document number 31211).
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the package type, operating temperature range, and any specific certifications or compliance requirements (e.g. automotive, industrial, etc.).
The main difference between the 1.5SMBJ58A and the 1.5SMCJ58A is the package type. The 1.5SMBJ58A is in a SMB (DO-214AA) package, while the 1.5SMCJ58A is in a SMC (DO-214AB) package. The SMC package is slightly larger than the SMB package, but both devices have the same electrical characteristics.
The 1.5SMBJ58A is a commercial-grade device, but Bourns also offers high-reliability and high-temperature versions of the device, such as the 1.5SMBJ58AHF (high-reliability) and the 1.5SMBJ58AT3G (high-temperature). Consult the Bourns website or contact a Bourns representative for more information.
Follow the recommended soldering and assembly procedures outlined in the Bourns application note 'Soldering and Assembly Guidelines for Bourns Surge Protective Devices' (document number 31212).