-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMBJ40CA-H by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6970
|
Newark | Dio Tvs Vrwm 40V 1500W Bidir Smb /Tape & Reel - 7" Reel |Bourns 1.5SMBJ40CA-H RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3110 / $0.4140 | Buy Now |
DISTI #
118-1.5SMBJ40CA-HCT-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2938 / $1.1500 | Buy Now |
DISTI #
1.5SMBJ40CA-H
|
Avnet Americas | Diode TVS Single Bi-Dir 40V 1500W 2-Pin DO-214AA (SMB) T/R - Tape and Reel (Alt: 1.5SMBJ40CA-H) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2938 / $0.3145 | Buy Now |
DISTI #
652-1.5SMBJ40CA-H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIO TVS VRWM 40V 1500W BIDIR SMB 7" REEL RoHS: Compliant | 1371 |
|
$0.3150 / $1.1500 | Buy Now |
DISTI #
73793243
|
RS | DIO TVS VRWM 40V 1500W BIDIR SMBTR07,Tape & Reel - 7 reel Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8900 | RFQ |
|
Onlinecomponents.com | TVS Diode - 40Vrwm -1500W - Bidirectionsl - SMB - 7" REEL RoHS: Compliant | 0 |
|
$0.2989 / $0.3672 | Buy Now |
DISTI #
1.5SMBJ40CA-H
|
TTI | ESD Protection Diodes / TVS Diodes DIO TVS VRWM 40V 1500W BIDIR SMB 7" REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3920 / $0.4320 | Buy Now |
DISTI #
1.5SMBJ40CA-H-BOU
|
TME | Diode: TVS, 1.5kW, 44.4÷49.1V, 23.3A, bidirectional, ±5%, SMB Min Qty: 1 | 0 |
|
$0.3900 / $0.6550 | RFQ |
DISTI #
1.5SMBJ40CA-H
|
Avnet Abacus | Diode TVS Single BiDir 40V 1500W 2Pin DO214AA SMB TR - Tape and Reel (Alt: 1.5SMBJ40CA-H) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - 40Vrwm -1500W - Bidirectionsl - SMB - 7" REEL RoHS: Compliant | 0 |
|
$0.2989 / $0.3672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5SMBJ40CA-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMBJ40CA-H
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
The recommended land pattern for the 1.5SMBJ40CA-H is a rectangular pad with a minimum size of 1.3 mm x 0.8 mm, with a 0.3 mm x 0.3 mm thermal pad in the center. The pad should be solder-mask defined and have a non-solder-mask-defined (NSMD) pad for the thermal pad.
The 1.5SMBJ40CA-H is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings above 125°C. Consult the datasheet for derating curves and consult with a Bourns application engineer for specific guidance.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the time the component is exposed to high temperatures, and avoid applying excessive force or pressure to the component during soldering.
Yes, the 1.5SMBJ40CA-H is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. However, it's recommended to follow the manufacturer's recommended soldering profile and guidelines to ensure reliable assembly.
The typical response time of the 1.5SMBJ40CA-H is less than 1 ns, making it suitable for high-speed applications. However, the actual response time may vary depending on the specific application and circuit design.