-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMBJ36CA by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6965
|
Newark | Dio Tvs Vrwm 36V 1500W Bidir Smb /Tape & Reel - 13" Reel |Bourns 1.5SMBJ36CA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3110 / $0.3740 | Buy Now |
DISTI #
118-1.5SMBJ36CACT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12747 In Stock |
|
$0.2938 / $0.3120 | Buy Now |
DISTI #
1.5SMBJ36CA
|
Avnet Americas | Diode TVS Single Bi-Dir 36V 1500W 2-Pin DO-214AA (SMB) T/R - Tape and Reel (Alt: 1.5SMBJ36CA) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2813 / $0.3145 | Buy Now |
DISTI #
652-1.5SMBJ36CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIO TVS VRWM 36V 1500W BIDIR SMB RoHS: Compliant | 11842 |
|
$0.2930 / $0.8800 | Buy Now |
DISTI #
73793238
|
RS | DIO TVS VRWM 36V 1500W BIDIR SMBTR13,Tape & Reel - 13 reel Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8900 | RFQ |
|
Onlinecomponents.com | TVS Diode - 36Vrwm -1500W - Bidirectionsl - SMB RoHS: Compliant | 0 |
|
$0.2917 / $0.7990 | Buy Now |
DISTI #
1.5SMBJ36CA
|
TTI | ESD Protection Diodes / TVS Diodes DIO TVS VRWM 36V 1500W BIDIR SMB RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3330 | Buy Now |
DISTI #
1.5SMBJ36CA-BOU
|
TME | Diode: TVS, 1.5kW, 40÷44.2V, 25.9A, bidirectional, ±5%, SMB, 1.5SMBJ Min Qty: 1 | 0 |
|
$0.3900 / $0.6550 | RFQ |
DISTI #
1.5SMBJ36CA
|
Avnet Abacus | Diode TVS Single BiDir 36V 1500W 2Pin DO214AA SMB TR - Tape and Reel (Alt: 1.5SMBJ36CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - 36Vrwm -1500W - Bidirectionsl - SMB RoHS: Compliant | 0 |
|
$0.2917 / $0.7990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5SMBJ36CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMBJ36CA
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
The recommended footprint and land pattern for the 1.5SMBJ36CA can be found in the Bourns application note AN164, which provides guidelines for surface mount assembly and layout considerations.
To ensure proper soldering and reliability, follow the recommended soldering profile and guidelines outlined in the Bourns application note AN164, and ensure that the soldering process meets the requirements of IPC J-STD-020.
The maximum operating temperature range for the 1.5SMBJ36CA is -55°C to +150°C, as specified in the datasheet. However, it's recommended to derate the device's performance at higher temperatures to ensure reliability and longevity.
While the 1.5SMBJ36CA is primarily designed for low-frequency applications, it can be used in high-frequency applications up to 1 GHz with proper PCB layout and design considerations. However, it's recommended to consult with a Bourns application engineer to ensure the device meets the specific requirements of the application.
To prevent damage and ensure reliability, store the 1.5SMBJ36CA in a dry, cool place, away from direct sunlight and moisture. Handle the devices by the body, avoiding touching the leads or electrical contacts. Follow the guidelines outlined in the Bourns application note AN164 for proper storage and handling procedures.