-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMBJ13CA-H by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6914
|
Newark | Dio Tvs Vrwm 13V 1500W Bidir Smb /Tape & Reel - 7" Reel |Bourns 1.5SMBJ13CA-H RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.3030 | Buy Now |
DISTI #
118-1.5SMBJ13CA-HCT-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1869 In Stock |
|
$0.2150 / $0.7100 | Buy Now |
DISTI #
1.5SMBJ13CA-H
|
Avnet Americas | Diode TVS Single Bi-Dir 13V 1500W 2-Pin DO-214AA (SMB) T/R - Tape and Reel (Alt: 1.5SMBJ13CA-H) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2150 / $0.2302 | Buy Now |
DISTI #
652-1.5SMBJ13CA-H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIO TVS VRWM 13V 1500W BIDIR SMB 7" REEL RoHS: Compliant | 2350 |
|
$0.2150 / $0.7100 | Buy Now |
DISTI #
73793187
|
RS | DIO TVS VRWM 13V 1500W BIDIR SMBTR07,Tape & Reel - 7 reel Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2980 / $0.3510 | RFQ |
|
Onlinecomponents.com | TVS Diode - 13Vrwm -1500W - Bidirectionsl - SMB - 7" REEL RoHS: Compliant | 0 |
|
$0.2205 / $0.2867 | Buy Now |
DISTI #
1.5SMBJ13CA-H
|
TTI | ESD Protection Diodes / TVS Diodes DIO TVS VRWM 13V 1500W BIDIR SMB 7" REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2870 / $0.3040 | Buy Now |
DISTI #
1.5SMBJ13CA-H
|
Avnet Abacus | Diode TVS Single BiDir 13V 1500W 2Pin DO214AA SMB TR - Tape and Reel (Alt: 1.5SMBJ13CA-H) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - 13Vrwm -1500W - Bidirectionsl - SMB - 7" REEL RoHS: Compliant | 0 |
|
$0.2205 / $0.2867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5SMBJ13CA-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMBJ13CA-H
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
The recommended footprint and land pattern for the 1.5SMBJ13CA-H can be found in the Bourns application note AN164, which provides guidelines for surface mount assembly and layout considerations.
Yes, the 1.5SMBJ13CA-H is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum operating temperature range for the 1.5SMBJ13CA-H is -55°C to +150°C, as specified in the datasheet.
Yes, the 1.5SMBJ13CA-H is designed for high-reliability applications and meets the requirements of various industry standards, including AEC-Q101 and MIL-PRF-19500.
The typical response time for the 1.5SMBJ13CA-H is less than 1 ns, making it suitable for high-speed applications.