-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMB22A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0041
|
Newark | Tvs 1500W 22V 5%uni Do-214Aa Tr13 Rohs/ Tr |Littelfuse 1.5SMB22A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 / $0.2800 | Buy Now |
DISTI #
18-1.5SMB22ATR-ND
|
DigiKey | TVS DIODE 18.8VWM 30.6V DO214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1985 / $0.2253 | Buy Now |
DISTI #
576-1.5SMB22A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5SMB - A 30.6V RoHS: Compliant | 2980 |
|
$0.1980 / $1.0200 | Buy Now |
DISTI #
75572137
|
RS | TVS 1500W 22V 5%UNI DO-214AA TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6400 | RFQ |
DISTI #
1.5SMB22A
|
TTI | ESD Protection Diodes / TVS Diodes 1.5SMB - A 30.6V Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1960 / $0.2230 | Buy Now |
DISTI #
1.5SMB22A-LF
|
TME | Diode: TVS, 1.5kW, 22V, 49.7A, unidirectional, ±5%, DO214AA, 1.5SMB Min Qty: 1 | 0 |
|
$0.2260 / $0.7630 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5SMB22A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMB22A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Clamping Voltage-Max | 35 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 18.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |