Datasheets
1.5KE91CA-AT/TR13 by: YAGEO Corporation

Trans Voltage Suppressor Diode,

Part Details for 1.5KE91CA-AT/TR13 by YAGEO Corporation

Results Overview of 1.5KE91CA-AT/TR13 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

1.5KE91CA-AT/TR13 Information

1.5KE91CA-AT/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
CLC001AJE-TR13/NOPB Texas Instruments Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85
CLC001AJE-TR13 Texas Instruments Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85

Price & Stock for 1.5KE91CA-AT/TR13

Part # Distributor Description Stock Price Buy
DISTI # 13-1.5KE91CA-AT/TR13TR-ND
DigiKey TVS DIODE 77.8VWM 125VC DO201 Min Qty: 1200 Lead time: 33 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,200 $0.1594
  • 2,400 $0.1458
  • 3,600 $0.1388
  • 6,000 $0.1308
  • 8,400 $0.1261
  • 12,000 $0.1215
  • 30,000 $0.1161
$0.1161 / $0.1594 Buy Now
DISTI # 1.5KE91CA-AT/TR13
Avnet Americas - Tape and Reel (Alt: 1.5KE91CA-AT/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.1186
  • 14,400 $0.1180
  • 26,400 $0.1174
  • 60,000 $0.1168
  • 120,000 $0.1162
$0.1162 / $0.1186 Buy Now
DISTI # 603-15KE91CAATTR13
Mouser Electronics ESD Protection Diodes / TVS Diodes BID Wkg77.8V 1CH AXI DO2012 Bkdn86.5V RoHS: Compliant 0
  • 1 $0.7000
  • 10 $0.4310
  • 100 $0.2770
  • 500 $0.2110
  • 1,200 $0.1460
  • 2,400 $0.1380
  • 4,800 $0.1260
  • 9,600 $0.1210
  • 24,000 $0.1160
$0.1160 / $0.7000 Order Now

Part Details for 1.5KE91CA-AT/TR13

1.5KE91CA-AT/TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5KE91CA-AT/TR13 Part Data Attributes

1.5KE91CA-AT/TR13 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
1.5KE91CA-AT/TR13 YAGEO Corporation Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 18 Weeks
Date Of Intro 2019-04-29
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN, UL CERTIFIED
Breakdown Voltage-Max 95.5 V
Breakdown Voltage-Min 86.5 V
Breakdown Voltage-Nom 91 V
Case Connection ISOLATED
Clamping Voltage-Max 125 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 265
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard AEC-Q101; IEC-61000-4-2; MIL-STD-750
Rep Pk Reverse Voltage-Max 77.8 V
Reverse Current-Max 1 µA
Reverse Test Voltage 77.8 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE91CA-AT/TR13 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE91CA-AT/TR13 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 1.5KE91CA-AT/TR13 would you like to use for your alert(s)?
  • Please alert me when 1.5KE91CA-AT/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE91CA-AT/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE91CA-AT/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE91CA-AT/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE91CA-AT/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE91CA-AT/TR13 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: