Part Details for 1.5KE91A by Littelfuse Inc
Results Overview of 1.5KE91A by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE91A Information
1.5KE91A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE91A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9516
|
Newark | Tvs Diode, Unidir, 77.8V, Do-201 Rohs Compliant: Yes |Littelfuse 1.5KE91A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 77 |
|
$0.2670 / $0.2880 | Buy Now |
DISTI #
17H2701
|
Newark | Tvs Diode, 1.5Kw, 91V, Do-201, Full Reel, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:77.8V, Clamping Voltage Max:125V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:86.5Vrohs Compliant: Yes |Littelfuse 1.5KE91A RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2630 | Buy Now |
DISTI #
1.5KE91ALFCT-ND
|
DigiKey | TVS DIODE 77.8VWM 125VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3436 In Stock |
|
$0.1864 / $0.3500 | Buy Now |
DISTI #
576-1.5KE91A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 77.8V Uni-Directional RoHS: Compliant | 8510 |
|
$0.1860 / $0.3000 | Buy Now |
DISTI #
V36:1790_06415966
|
Arrow Electronics | TVS Diode Single Uni-Dir 77.8V 1.5KW 2-Pin DO-201 T/R Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Date Code: 2504 | Americas - 3600 |
|
$0.1819 | Buy Now |
DISTI #
V72:2272_06415966
|
Arrow Electronics | TVS Diode Single Uni-Dir 77.8V 1.5KW 2-Pin DO-201 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2321 Container: Cut Strips | Americas - 2305 |
|
$0.1912 / $0.2633 | Buy Now |
DISTI #
75572131
|
RS | TVS DIODE AXIAL LEAD - 1.5KE91A TR Min Qty: 1200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3710 / $0.4030 | RFQ |
DISTI #
88081666
|
Verical | TVS Diode Single Uni-Dir 77.8V 1.5KW 2-Pin DO-201 T/R Min Qty: 1200 Package Multiple: 1200 Date Code: 2504 | Americas - 3600 |
|
$0.1819 | Buy Now |
DISTI #
68485124
|
Verical | TVS Diode Single Uni-Dir 77.8V 1.5KW 2-Pin DO-201 T/R Min Qty: 31 Package Multiple: 1 Date Code: 2321 | Americas - 2305 |
|
$0.1912 / $0.2346 | Buy Now |
DISTI #
87660089
|
Verical | TVS Diode Single Uni-Dir 77.8V 1.5KW 2-Pin DO-201 T/R Min Qty: 241 Package Multiple: 1 | Americas - 640 |
|
$0.2268 / $0.2912 | Buy Now |
Part Details for 1.5KE91A
1.5KE91A CAD Models
1.5KE91A Part Data Attributes
|
1.5KE91A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE91A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE91A
This table gives cross-reference parts and alternative options found for 1.5KE91A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE91A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE91M27 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, | 1.5KE91A vs 1.5KE91M27 |
1.5KE91A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, | 1.5KE91A vs 1.5KE91A |
1.5KE91 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | 1.5KE91A vs 1.5KE91 |
1.5KE91A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 77.8V V(RWM), Unidirectional, | 1.5KE91A vs 1.5KE91A |
1.5KE91A | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 77.8V V(RWM), Unidirectional, | 1.5KE91A vs 1.5KE91A |
1.5KE91A | Frontier Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | 1.5KE91A vs 1.5KE91A |
1.5KE91A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5KE91A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313. Additionally, use a solder with a melting point below 260°C to prevent thermal damage to the device.
-
The 1.5KE91A has an operating temperature range of -65°C to 150°C, but it's recommended to derate the device's power rating above 125°C to ensure reliable operation.
-
While the 1.5KE91A is primarily designed for transient voltage suppression, it can be used in high-frequency applications up to 1 GHz. However, the device's performance may degrade at higher frequencies due to parasitic inductance and capacitance.
-
Select the correct 1.5KE91A variant by considering the required standoff voltage, peak pulse current, and package type. Consult the Littelfuse datasheet and application notes for guidance on selecting the appropriate device for your specific application.