Part Details for 1.5KE82CA-RH by SPC Multicomp
Results Overview of 1.5KE82CA-RH by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE82CA-RH Information
1.5KE82CA-RH by SPC Multicomp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE82CA-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M6413
|
Newark | Tvs Diode, 1.5Kw, 82V, Do-201Ae, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:70.1V, Clamping Voltage Max:113V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:77.9V Rohs Compliant: Yes |Multicomp 1.5KE82CA-RH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 228 |
|
$0.0940 | Buy Now |