-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, TVS in DO-201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE82A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5492
|
Newark | Tvs Diode, 1.5Kw, 70.1V, Unidir, Do-201, Product Range:Transil 1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:70.1V, Clamping Voltage Max:113V, Diode Case Style:Do-201, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics 1.5KE82A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 430 |
|
$0.3320 / $0.8920 | Buy Now |
DISTI #
497-12435-1-ND
|
DigiKey | TVS DIODE 70.1VWM 146VC DO201 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4402 In Stock |
|
$0.2404 / $0.8000 | Buy Now |
DISTI #
1.5KE82A
|
Avnet Americas | Diode TVS Single Uni-Dir 70.1V 1.5KW 2-Pin DO-201 T/R - Ammo Pack (Alt: 1.5KE82A) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2287 / $0.2512 | Buy Now |
DISTI #
511-1.5KE82A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 82V Unidirect RoHS: Compliant | 664 |
|
$0.2400 / $0.8000 | Buy Now |
|
STMicroelectronics | 1500 W, 70.1 V TVS in DO-201 RoHS: Compliant Min Qty: 1 | 664 |
|
$0.4000 / $0.7800 | Buy Now |
|
Future Electronics | 1.5KE Series 86.1 V 1.5 kW 146 Vcl Uni-Directional Transil Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 600 Lead time: 25 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | 1.5KE Series 86.1 V 1.5 kW 146 Vcl Uni-Directional Transil Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 Lead time: 25 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | 1.5KE Series 86.1 V 1.5 kW 146 Vcl Uni-Directional Transil Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 600 Lead time: 25 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2450 / $0.2650 | Buy Now |
DISTI #
1.5KE82A
|
TME | Diode: TVS, 1.5kW, 82V, 16.3A, unidirectional, DO201, Ammo Pack Min Qty: 1 | 600 |
|
$0.2080 / $0.5950 | Buy Now |
DISTI #
1.5KE82A
|
Avnet Silica | Diode TVS Single UniDir 701V 15KW 2Pin DO201 TR (Alt: 1.5KE82A) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Silica - 7200 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE82A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1.5KE82A
STMicroelectronics
1500 W, TVS in DO-201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Max | 86.1 V | |
Breakdown Voltage-Min | 77.9 V | |
Breakdown Voltage-Nom | 82 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 1350 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70.1 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1.5KE82A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE82A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE82A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE82A vs 1.5KE82A |
1N6294A | Edal Industries Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN | 1.5KE82A vs 1N6294A |
1.5KE82A | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE82A vs 1.5KE82A |
1.5KE91A | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE82A vs 1.5KE91A |
1.5KE82A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE82A vs 1.5KE82A-TP |
1.5KE91A-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE82A vs 1.5KE91A-13 |
1N6294 | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE82A vs 1N6294 |
1.5KE91A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | 1.5KE82A vs 1.5KE91A |
The recommended footprint for the 1.5KE82A is a standard SOD123 package with a pad size of 2.5mm x 1.5mm.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
The maximum operating temperature range for the 1.5KE82A is -65°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance.
Yes, the 1.5KE82A is suitable for high-reliability applications, but it's essential to follow proper design, manufacturing, and testing procedures to ensure the component meets the required reliability standards.
Store the 1.5KE82A in its original packaging or an equivalent ESD-protective package, and avoid exposing it to moisture, extreme temperatures, or physical stress during shipping and storage.