Part Details for 1.5KE8.2CA by SPC Multicomp
Results Overview of 1.5KE8.2CA by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE8.2CA Information
1.5KE8.2CA by SPC Multicomp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE8.2CA
1.5KE8.2CA CAD Models
1.5KE8.2CA Part Data Attributes
|
1.5KE8.2CA
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1.5KE8.2CA
SPC Multicomp
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 8.61 V | |
Breakdown Voltage-Min | 7.79 V | |
Breakdown Voltage-Nom | 8.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 12.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 7.02 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 7.02 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE8.2CA
This table gives cross-reference parts and alternative options found for 1.5KE8.2CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE8.2CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE8.2CA | DC Components Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE8.2CA vs 1.5KE8.2CA |
1.5KE8.2CA-PBF | Digitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode | 1.5KE8.2CA vs 1.5KE8.2CA-PBF |
1.5KE8.2CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5KE8.2CA can be found in the manufacturer's packaging information or in IPC standards, such as IPC-7351. A typical footprint for this component would be a DO-201AD package with a recommended land pattern of approximately 4.5mm x 2.5mm.
-
To ensure proper soldering and reliability, follow the manufacturer's recommended soldering profile, use a solder with a melting point compatible with the component's rating, and inspect the solder joints for defects. Additionally, consider following industry standards such as IPC-A-610 for acceptance criteria.
-
The 1.5KE8.2CA has a maximum operating temperature of 150°C. While it can tolerate high temperatures, it's essential to consider the derating curves and ensure the component does not exceed its maximum ratings. Additionally, consider the thermal management of the surrounding components and the overall system design.
-
The 1.5KE8.2CA is a polarized component, and incorrect polarity can lead to damage or failure. Ensure that the component is installed with the correct polarity, following the manufacturer's marking and orientation guidelines. Use proper assembly and installation procedures to prevent polarity mistakes.
-
The 1.5KE8.2CA is a transient voltage suppressor (TVS) diode, commonly used for overvoltage protection in power supplies, motor control circuits, and other applications where high-voltage transients may occur. It can also be used for electromagnetic interference (EMI) filtering and surge protection.