Part Details for 1.5KE8.2CA-B by Littelfuse Inc
Results Overview of 1.5KE8.2CA-B by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE8.2CA-B Information
1.5KE8.2CA-B by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE8.2CA-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0467
|
Newark | Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse 1.5KE8.2CA-B RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 / $0.2810 | Buy Now |
DISTI #
1.5KE8.2CA-B-ND
|
DigiKey | TVS DIODE 7.02VWM 12.1VC DO201 Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2899 | Buy Now |
DISTI #
576-1.5KE8.2CA-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL LEAD RoHS: Compliant | 0 |
|
$0.2420 / $1.0600 | Order Now |
DISTI #
75563556
|
RS | TVS DIODE AXIAL LEAD - BULK Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4360 | RFQ |
DISTI #
1.5KE8.2CA-B-LF
|
TME | Diode: TVS, 8.2V, 125.6A, bidirectional, ±5%, DO201, 1.5kW, bulk Min Qty: 1 | 55 |
|
$0.3370 / $0.9490 | Buy Now |
Part Details for 1.5KE8.2CA-B
1.5KE8.2CA-B CAD Models
1.5KE8.2CA-B Part Data Attributes
|
1.5KE8.2CA-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE8.2CA-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-201 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 8.61 V | |
Breakdown Voltage-Min | 7.79 V | |
Breakdown Voltage-Nom | 8.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 12.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.02 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5KE8.2CA-B
This table gives cross-reference parts and alternative options found for 1.5KE8.2CA-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE8.2CA-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE8.2C-G | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 6.6V V(RWM), Bidirectional, | 1.5KE8.2CA-B vs 1.5KE8.2C-G |
1.5KE8.2CHE3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 6.63V V(RWM), Bidirectional, | 1.5KE8.2CA-B vs 1.5KE8.2CHE3/54 |
1N6269CATR | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 7.02V V(RWM), Bidirectional, | 1.5KE8.2CA-B vs 1N6269CATR |
1N6269CTR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 6.63V V(RWM), Bidirectional, | 1.5KE8.2CA-B vs 1N6269CTR |