Part Details for 1.5KE68CAH by Taiwan Semiconductor
Results Overview of 1.5KE68CAH by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE68CAH Information
1.5KE68CAH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE68CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1.5KE68CAHTR-ND
|
DigiKey | TVS DIODE 58.1VWM 92VC DO201 Min Qty: 1250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2097 / $0.2589 | Buy Now |
DISTI #
1.5KE68CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 58.1V 1.5kW 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE68CAH) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2006 / $0.2383 | Buy Now |
DISTI #
821-1.5KE68CAHR0G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 68V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.2090 / $1.0800 | Order Now |