Part Details for 1.5KE68CA-E3/23 by Vishay Intertechnologies
Results Overview of 1.5KE68CA-E3/23 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE68CA-E3/23 Information
1.5KE68CA-E3/23 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE68CA-E3/23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K1549
|
Newark | Tvs Diode, 1.5Kw, 68V, 1.5Ke, Product Range:Transzorb 1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:58.1V, Clamping Voltage Max:92V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Diode Mounting:Through Hole Rohs Compliant: Yes |Vishay 1.5KE68CA-E3/23 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for 1.5KE68CA-E3/23
1.5KE68CA-E3/23 CAD Models
1.5KE68CA-E3/23 Part Data Attributes
|
1.5KE68CA-E3/23
Vishay Intertechnologies
Buy Now
|
Compare Parts:
1.5KE68CA-E3/23
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |